Part Details for BPA-1597 by BUD Industries Inc
Overview of BPA-1597 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPA-1597
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M3948
|
Newark | Chassis Bottom Plate, 16.812In, Aluminium, Plate Type:Bottom, Plate Material:Aluminum, Plate Color:Natural, For Use With:Ac-415, Ac-416, Ac-427, Ac-1422 Aluminum Chassis, External Depth - Metric:249.2Mm, External Width - Metric:427Mmrohs Compliant: Yes |Bud Industries BPA-1597 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$11.5000 / $14.8600 | Buy Now |
DISTI #
377-1053-ND
|
DigiKey | CHASS BOT PLATE ALUM 10 X 17 NAT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
60 In Stock |
|
$11.0625 / $14.3000 | Buy Now |
DISTI #
563-BPA-1597
|
Mouser Electronics | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 10.0 x 17.0" RoHS: Compliant | 7 |
|
$11.0600 / $14.2900 | Buy Now |
DISTI #
70148393
|
RS | Plate, Bottom, AC-415, AC-416, AC-427, AC-1422, Aluminum, 0.040 in., 0.187 in. | Bud Industries BPA-1597 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2200 / $14.5800 | RFQ |
|
Future Electronics | BOTTOM PLATE, ALUM 10.0 X 17.0 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$12.3900 / $13.0100 | Buy Now |
|
Onlinecomponents.com | Access Chassis Bottom Plate RoHS: Compliant | 47 Factory Stock |
|
$11.3300 / $14.6200 | Buy Now |
DISTI #
000000000002172516
|
Sager | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 10.0 x 17.0 Min Qty: 6 | 47 |
|
$11.1500 / $17.7000 | Buy Now |
DISTI #
1383268
|
element14 Asia-Pacific | CHASSIS BOTTOM PLATE, 16.812IN, ALUMINIUM RoHS: Compliant Min Qty: 1 Container: Each | 35 |
|
$11.6909 / $14.1861 | Buy Now |
DISTI #
1383268
|
Farnell | CHASSIS BOTTOM PLATE, 16.812IN, ALUMINIUM RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 35 |
|
$11.9232 / $15.2692 | Buy Now |
|
Master Electronics | Access Chassis Bottom Plate RoHS: Compliant | 47 Factory Stock |
|
$11.3300 / $14.6200 | Buy Now |