Part Details for BPA02SBR by C&K
Overview of BPA02SBR by C&K
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BPA02SBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH6838
|
Newark | Dip Switch, Spst, 0.1A, 5Vdc, 2Pos, Smd, No. Of Circuits:2Circuits, Switch Actuator Style:Piano Key, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:5V, Contact Current Dc Max:100Ma Rohs Compliant: Yes |C&k Components BPA02SBR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$1.7400 / $2.6700 | Buy Now |
DISTI #
78AH9586
|
Newark | Dip/Rotary Dip Rohs Compliant: Yes |C&k Components BPA02SBR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 / $1.2100 | Buy Now |
DISTI #
CKN10853-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.1A 5V Min Qty: 500 Lead time: 19 Weeks Container: Tape & Reel (TR) |
500 In Stock |
|
$1.0995 / $1.4137 | Buy Now |
DISTI #
611-BPA02SBR
|
Mouser Electronics | DIP Switches / SIP Switches SPST 0.1A 24VDC 2POS SIDE ACTUATED DIP SW RoHS: Compliant | 2176 |
|
$1.0900 / $2.3900 | Buy Now |
DISTI #
V72:2272_14459885
|
Arrow Electronics | Switch DIP OFF ON SPST 2 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1636 Container: Cut Strips | Americas - 1 |
|
$0.2319 | Buy Now |
|
Future Electronics | BPA Series SPST Actuated SPST 2 Position Surface Mount DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 28000Reel |
|
$0.3350 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 1 | 0 |
|
$1.1500 | Buy Now |
|
Bristol Electronics | 1912 |
|
RFQ | ||
DISTI #
BPA02SBR
|
TTI | DIP Switches / SIP Switches SPST 0.1A 24VDC 2POS SIDE ACTUATED DIP SW RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$1.0500 | Buy Now |
DISTI #
BPA02SBR
|
TME | Switch: DIP-SWITCH, Poles number: 2, 0.1A/5VDC, Pos: 2, -20÷85°C Min Qty: 1 | 690 |
|
$1.1500 / $1.4900 | Buy Now |
Part Details for BPA02SBR
BPA02SBR CAD Models
BPA02SBR Part Data Attributes:
|
BPA02SBR
C&K
Buy Now
Datasheet
|
Compare Parts:
BPA02SBR
C&K
SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 5VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.083 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT, T/R PACKAGING | |
Body Breadth | 7 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 8.15 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@5VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | BRASS | |
Termination Type | SOLDER |