Part Details for BPA10B by C&K
Overview of BPA10B by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BPA10B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3049
|
Newark | Switch, Side Actuated, 10Way, Spst, Tht, No. Of Circuits:1Circuits, Switch Actuator Style:Piano Key, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:25Vdc, Contact Current Dc Max:25Ma, Product Rohs Compliant: Yes |C&k Components BPA10B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 349 |
|
$2.8200 / $3.6700 | Buy Now |
DISTI #
CKN6148-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.1A 5V Min Qty: 1 Lead time: 19 Weeks Container: Tube |
219 In Stock |
|
$1.9312 / $3.7500 | Buy Now |
DISTI #
611-BPA10B
|
Mouser Electronics | DIP Switches / SIP Switches SIDE ACT 10 POS RoHS: Compliant | 610 |
|
$1.9300 / $3.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 | 0 |
|
$2.5800 | Buy Now |
|
Future Electronics | BPA Series Slide SPST 1 Position Surface Mount DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$1.9300 / $2.1900 | Buy Now |
|
Bristol Electronics | 1003 |
|
RFQ | ||
|
Quest Components | SLIDE DIP SWITCH, 1 SWITCHES, SPST, LATCHED, 0.1A, 5VDC, SOLDER TERMINAL, THROUGH HOLE-STRAIGHT | 8 |
|
$2.7150 / $4.0725 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH, 1 SWITCHES, SPST, LATCHED, 0.1A, 5VDC, SOLDER TERMINAL, THROUGH HOLE-STRAIGHT | 802 |
|
$2.2399 / $4.0725 | Buy Now |
DISTI #
BPA10B
|
TME | Switch: DIP-SWITCH, Poles number: 10, OFF-ON, 0.025A/24VDC, Pos: 2 Min Qty: 1 | 438 |
|
$2.3700 / $3.1600 | Buy Now |
DISTI #
000000000002422044
|
Sager | DIP Switches / SIP Switches SIDE ACT 10 POS Min Qty: 450 | 0 |
|
$2.0600 / $2.2100 | Buy Now |
Part Details for BPA10B
BPA10B CAD Models
BPA10B Part Data Attributes
|
BPA10B
C&K
Buy Now
Datasheet
|
Compare Parts:
BPA10B
C&K
SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 5VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.083 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 8.15 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 27.3 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@5VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for BPA10B
This table gives cross-reference parts and alternative options found for BPA10B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPA10B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPH102EZ | Piano Dip Switch, 2 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Through Hole-right Angle | Telcona AG | BPA10B vs EPH102EZ |
SDA12H0BR | SLIDE DIP SWITCH- | C&K | BPA10B vs SDA12H0BR |
4009-6PU | Piano Dip Switch, 6 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | BPA10B vs 4009-6PU |
SDA01H1B | SLIDE DIP SWITCH- | C&K | BPA10B vs SDA01H1B |
ADF06ST | SLIDE DIP SWITCH- | TE Connectivity | BPA10B vs ADF06ST |
EPH104LZ | Piano Dip Switch, 4 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Through Hole-right Angle | Telcona AG | BPA10B vs EPH104LZ |
DHA-06TQR | Switch, SPST, Horizontal, 0.025A, 24VDC, Surface Mount-straight, | Diptronics Manufacturing Inc | BPA10B vs DHA-06TQR |
SDA10H0BDR | SLIDE DIP SWITCH- | C&K | BPA10B vs SDA10H0BDR |
SBP8208T | Piano Dip Switch, 8 Switches, SPST, Vertical, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | knitter-switch | BPA10B vs SBP8208T |
4009-10PB | Piano Dip Switch, 10 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | BPA10B vs 4009-10PB |