Part Details for BPA10SB by C&K
Overview of BPA10SB by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BPA10SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH6870
|
Newark | Bpa10Sb |C&k Components BPA10SB Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 / $3.1400 | Buy Now |
DISTI #
38M9966
|
Newark | Slide Switch,right Angle,number Of Positions:10,surface Mount Terminal,pcb Hole Count:20 |C&k Components BPA10SB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $2.8300 | Buy Now |
DISTI #
CKN6149-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.1A 5V Min Qty: 1 Lead time: 19 Weeks Container: Tube |
3008 In Stock |
|
$2.2293 / $4.1500 | Buy Now |
DISTI #
611-BPA10SB
|
Mouser Electronics | DIP Switches / SIP Switches SIDE ACT 10POS RoHS: Compliant | 273 |
|
$2.2200 / $3.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 1 | 0 |
|
$3.4000 | Buy Now |
|
Future Electronics | Dip Switch SPST 10 Position Surface Mount, Right Angle Piano Actuator 100mA 5VDc RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 15 Container: Bulk | 0Bulk |
|
$2.5500 / $2.8700 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 5VDC, SURFACE MOUNT-STRAIGHT | 72 |
|
$1.9404 / $3.5280 | Buy Now |
DISTI #
BPA10SB
|
TME | Switch: DIP-SWITCH, Poles number: 10, ON-OFF, 0.025A/24VDC, Pos: 2 Min Qty: 1 | 457 |
|
$3.2400 / $4.4500 | Buy Now |
DISTI #
C&K Components BPA10SB
|
PEI Genesis | Slide Dip Switch SPST | 1516 |
|
Buy Now |
Part Details for BPA10SB
BPA10SB CAD Models
BPA10SB Part Data Attributes
|
BPA10SB
C&K
Buy Now
Datasheet
|
Compare Parts:
BPA10SB
C&K
SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 5VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.083 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 8.15 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 27.3 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@5VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for BPA10SB
This table gives cross-reference parts and alternative options found for BPA10SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPA10SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPH102EZ | Piano Dip Switch, 2 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Through Hole-right Angle | Telcona AG | BPA10SB vs EPH102EZ |
SDA12H0BR | SLIDE DIP SWITCH- | C&K | BPA10SB vs SDA12H0BR |
4009-6PU | Piano Dip Switch, 6 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | BPA10SB vs 4009-6PU |
SDA01H1B | SLIDE DIP SWITCH- | C&K | BPA10SB vs SDA01H1B |
ADF06ST | SLIDE DIP SWITCH- | TE Connectivity | BPA10SB vs ADF06ST |
EPH104LZ | Piano Dip Switch, 4 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Through Hole-right Angle | Telcona AG | BPA10SB vs EPH104LZ |
DHA-06TQR | Switch, SPST, Horizontal, 0.025A, 24VDC, Surface Mount-straight, | Diptronics Manufacturing Inc | BPA10SB vs DHA-06TQR |
SDA10H0BDR | SLIDE DIP SWITCH- | C&K | BPA10SB vs SDA10H0BDR |
SBP8208T | Piano Dip Switch, 8 Switches, SPST, Vertical, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | knitter-switch | BPA10SB vs SBP8208T |
4009-10PB | Piano Dip Switch, 10 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | BPA10SB vs 4009-10PB |