Part Details for BPA10SBR by C&K
Overview of BPA10SBR by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPA10SBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH6871
|
Newark | Bpa10Sbr |C&k Components BPA10SBR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 / $2.4000 | Buy Now |
DISTI #
41AJ7901
|
Newark | Sw Bpa10Sbr Pianodip T&r/C&k Components |C&k Components BPA10SBR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $2.8200 | Buy Now |
DISTI #
CKN11816CT-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.1A 5V Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
205 In Stock |
|
$1.6375 / $3.2400 | Buy Now |
DISTI #
611-BPA10SBR
|
Mouser Electronics | DIP Switches / SIP Switches DIP / Rotary DIP RoHS: Compliant | 458 |
|
$1.6300 / $2.9100 | Buy Now |
|
Future Electronics | BPA10SBR RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 2000Reel |
|
$1.6700 / $1.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 1 | 0 |
|
$3.3000 | Buy Now |
DISTI #
C&K Components BPA10SBR
|
PEI Genesis | Slide Dip Switch SPST | 0 |
|
Buy Now | |
DISTI #
000000000003166403
|
Sager | DIP Switches / SIP Switches DIP / Rotary DIP Min Qty: 500 | 0 |
|
$1.7500 / $1.8700 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$1.8100 / $1.9400 | Buy Now |
Part Details for BPA10SBR
BPA10SBR CAD Models
BPA10SBR Part Data Attributes
|
BPA10SBR
C&K
Buy Now
Datasheet
|
Compare Parts:
BPA10SBR
C&K
SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 5VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.083 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT, T/R PACKAGING | |
Body Breadth | 8.15 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 27.3 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@5VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for BPA10SBR
This table gives cross-reference parts and alternative options found for BPA10SBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPA10SBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPH102EZ | Piano Dip Switch, 2 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Through Hole-right Angle | Telcona AG | BPA10SBR vs EPH102EZ |
SDA12H0BR | SLIDE DIP SWITCH- | C&K | BPA10SBR vs SDA12H0BR |
4009-6PU | Piano Dip Switch, 6 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | BPA10SBR vs 4009-6PU |
SDA01H1B | SLIDE DIP SWITCH- | C&K | BPA10SBR vs SDA01H1B |
ADF06ST | SLIDE DIP SWITCH- | TE Connectivity | BPA10SBR vs ADF06ST |
EPH104LZ | Piano Dip Switch, 4 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Through Hole-right Angle | Telcona AG | BPA10SBR vs EPH104LZ |
DHA-06TQR | Switch, SPST, Horizontal, 0.025A, 24VDC, Surface Mount-straight, | Diptronics Manufacturing Inc | BPA10SBR vs DHA-06TQR |
SDA10H0BDR | SLIDE DIP SWITCH- | C&K | BPA10SBR vs SDA10H0BDR |
SBP8208T | Piano Dip Switch, 8 Switches, SPST, Vertical, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | knitter-switch | BPA10SBR vs SBP8208T |
4009-10PB | Piano Dip Switch, 10 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | BPA10SBR vs 4009-10PB |