Part Details for BPCF00070755330T00 by Pulse Electronics Corporation
Overview of BPCF00070755330T00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPCF00070755330T00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK3015
|
Newark | Ferrite Smd Shielded Type/T&r |Pulse BPCF00070755330T00 Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3580 / $0.4230 | Buy Now |
DISTI #
553-BPCF00070755330T00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 4200 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4077 | Buy Now |
DISTI #
BPCF00070755330T00
|
Avnet Americas | Inductor Power Shielded Wirewound 33uH 30% 100kHz Ferrite 1.4A SMD T/R - Tape and Reel (Alt: BPCF00070755330T00) RoHS: Compliant Min Qty: 4900 Package Multiple: 700 Container: Reel | 0 |
|
$0.3431 / $0.3902 | Buy Now |
DISTI #
673-BPCF070755330T00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type RoHS: Compliant | 0 |
|
$0.3920 / $0.4070 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3461 / $0.3960 | Buy Now |
DISTI #
BPCF00070755330T00
|
Avnet Americas | Inductor Power Shielded Wirewound 33uH 30% 100kHz Ferrite 1.4A SMD T/R - Tape and Reel (Alt: BPCF00070755330T00) RoHS: Compliant Min Qty: 4900 Package Multiple: 700 Container: Reel | 0 |
|
$0.3431 / $0.3902 | Buy Now |
DISTI #
000000000006437632
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Min Qty: 2100 | 0 |
|
$0.3541 | Buy Now |