Part Details for BPF-F2495 by Essentra Components
Overview of BPF-F2495 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPF-F2495
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5644
|
Newark | Barbed Push Rivet, Nylon 6.6, 7Mm, Blk, External Diameter:15Mm, Grip Range Min:3.2Mm, Grip Range Max:6Mm, Overall Length:16.5Mm, Mounting Hole Dia:7Mm, Fastener Material:Nylon 6.6 (Polyamide 6.6), Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Essentra Components BPF-F2495 Min Qty: 1 Package Multiple: 40 Date Code: 0 Container: Pack | 50 |
|
$3.9500 / $5.4000 | Buy Now |
DISTI #
RPC2881-ND
|
DigiKey | BARBED FASTENER 0.571" NYLON BLK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
515 In Stock |
|
$0.5431 / $1.0900 | Buy Now |
DISTI #
144-BPF-F2495
|
Mouser Electronics | Screws & Fasteners Rivet,Barbed,Black,.276 in Hole, Rivet,Barbed,Black RoHS: Compliant | 380 |
|
$0.5420 / $0.9100 | Buy Now |
DISTI #
70208702
|
RS | Fastener, Barbed Push, Blk Glass Filled Nylon 6/6, 0.57" L | Essentra Components BPF-F2495 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 / $1.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.4830 | Buy Now |
|
Onlinecomponents.com | Black Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 7 mm (0.276 in) - Compatible Panel Thickness Range 3.2 - 6 mm (0.125 - 0.236 in) RoHS: Compliant | 0 |
|
$0.4741 / $0.7129 | Buy Now |
DISTI #
RICBPF-F2495
|
DB Roberts | RIVET,BARBED,BLACK,.276 IN HOL | 0 |
|
RFQ |
Part Details for BPF-F2495
BPF-F2495 CAD Models
BPF-F2495 Part Data Attributes:
|
BPF-F2495
Essentra Components
Buy Now
|
Compare Parts:
BPF-F2495
Essentra Components
|
Samacsys Manufacturer | Essentra Components |