Part Details for BPF1608LM06R5000A by Pulse Electronics Corporation
Overview of BPF1608LM06R5000A by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for BPF1608LM06R5000A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK2677
|
Newark | 1608 5G Bpf Type06,/T&r |Pulse BPF1608LM06R5000A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0660 | Buy Now |
DISTI #
553-BPF1608LM06R5000ACT-ND
|
DigiKey | RF FILTER BAND PASS 5.55GHZ 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41400 In Stock |
|
$0.0537 / $0.1300 | Buy Now |
DISTI #
BPF1608LM06R5000A
|
Avnet Americas | Band Pass Filter 5GHz 0.6dB 13dB T/R - Tape and Reel (Alt: BPF1608LM06R5000A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0331 / $0.0377 | Buy Now |
DISTI #
673-PF1608LM06R5000A
|
Mouser Electronics | Signal Conditioning 1608 5G BPF Type06, RoHS: Compliant | 0 |
|
$0.0370 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0318 | Buy Now |
|
Onlinecomponents.com | IPD RF Components: BPF/LPF, SMD RoHS: Compliant | 0 |
|
$0.0345 / $0.0414 | Buy Now |
DISTI #
BPF1608LM06R5000A
|
Avnet Americas | Band Pass Filter 5GHz 0.6dB 13dB T/R - Tape and Reel (Alt: BPF1608LM06R5000A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0331 / $0.0377 | Buy Now |
DISTI #
BPF1608LM06R5000A
|
Avnet Asia | Band Pass Filter 5GHz 0.6dB 13dB T/R (Alt: BPF1608LM06R5000A) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0418 / $0.0507 | Buy Now |
Part Details for BPF1608LM06R5000A
BPF1608LM06R5000A CAD Models
BPF1608LM06R5000A Part Data Attributes:
|
BPF1608LM06R5000A
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BPF1608LM06R5000A
Pulse Electronics Corporation
Band Pass Filter, 1 Section(s) Min, 1 Section(s) Max, 5550MHz, 3 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Center or Cutoff Frequency (fo/fc) | 5550 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.6 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 0.8 mm |