Part Details for BPF24-403 by L-com Inc
Overview of BPF24-403 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPF24-403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4545
|
Newark | Fil2.4Ghz 4-Pole Ch 3 Indoor |L-Com BPF24-403 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$145.9900 | Buy Now |
DISTI #
5073-BPF24-403-ND
|
DigiKey | FIL2.4GHZ 4-POLE CH 3 INDOOR Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$134.2928 / $144.0200 | Buy Now |
DISTI #
73614516
|
RS | 2.4 GHz Ultra High Q 4-Pole Indoor Bandpass FilterChannel 3 2422 MHz- | L-com BPF24-403 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$145.9900 | RFQ |
|
Onlinecomponents.com | FIL2.4GHz 4-Pole Ch 3 Indoor | 0 |
|
$126.2000 / $158.3600 | Buy Now |
DISTI #
77732868
|
Verical | BPF24-403 Min Qty: 1 Package Multiple: 1 | Americas - 33 |
|
$116.7920 / $145.9900 | Buy Now |
DISTI #
BPF24-403
|
L-com US | The HyperLink 2.4 GHz 4-Pole Ultra-High Q Wi-Fi channel filter are ideal for co-located equipment installations. By reducing out of band interference, improved performance of co-located equipment can be achieved. These bandpass filters are wide enough to pass high data rate 802.11g signals without degradation. These filters are designed to be installed indoors or in weather-resistant enclosures. Available in five versions for Channel 1, 3, 6, 9 and 11. Min Qty: 1 Package Multiple: 1 | 33 |
|
$116.7900 / $145.9900 | Buy Now |
Part Details for BPF24-403
BPF24-403 CAD Models
BPF24-403 Part Data Attributes:
|
BPF24-403
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
BPF24-403
L-com Inc
General Purpose Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Average Input Power | 50 W | |
Center or Cutoff Frequency (fo/fc) | 2422 MHz | |
Filter Type | CAVITY BPF | |
Height | 21 mm | |
Input Connector | N FEMALE | |
Input/Output Impedance | 50 OHM | |
Length | 56 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | N FEMALE | |
Width | 56 mm |