Part Details for BPF24-406 by L-com Inc
Overview of BPF24-406 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BPF24-406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4546
|
Newark | Band Pass Filter, 2.4Ghz, 4 Pole, Filter Type:Band Pass, No. Of Pins:-, Pass Band Frequency:2.4Ghz, Rf Filter Applications:802.11, Wlan, Filter Case Style:-, Product Range:- Rohs Compliant: Yes |L-Com BPF24-406 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$151.9900 | Buy Now |
DISTI #
5073-BPF24-406-ND
|
DigiKey | FIL2.4GHZ 4-POLE CH 6 INDOOR Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$134.7464 / $143.8600 | Buy Now |
DISTI #
73614517
|
RS | 2.4 GHz Ultra High Q 4-Pole Indoor Bandpass FilterChannel 6 2437 MHz- | L-com BPF24-406 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$151.9900 | RFQ |
|
Onlinecomponents.com | FIL2.4GHz 4-Pole Ch 6 Indoor | 0 |
|
$135.4200 / $145.4500 | Buy Now |
DISTI #
4214793
|
element14 Asia-Pacific | BAND PASS FILTER, 2.4GHZ, 4 POLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$179.1813 / $189.6426 | Buy Now |
DISTI #
4214793
|
Farnell | BAND PASS FILTER, 2.4GHZ, 4 POLE RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$173.9126 / $212.1844 | Buy Now |
DISTI #
BPF24-406
|
L-com US | The HyperLink 2.4 GHz 4-Pole Ultra-High Q Wi-Fi channel filter are ideal for co-located equipment installations. By reducing out of band interference, improved performance of co-located equipment can be achieved. These bandpass filters are wide enough to pass high data rate 802.11g signals without degradation. These filters are designed to be installed indoors or in weather-resistant enclosures. Available in five versions for Channel 1, 3, 6, 9 and 11. Min Qty: 1 Package Multiple: 1 | 1 |
|
$121.5900 / $151.9900 | Buy Now |
Part Details for BPF24-406
BPF24-406 CAD Models
BPF24-406 Part Data Attributes
|
BPF24-406
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
BPF24-406
L-com Inc
General Purpose Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 2437 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 27 mm | |
Input Connector | N FEMALE | |
Length | 56.1 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Output Connector | N FEMALE | |
Width | 56.1 mm |