Part Details for BPJC-542R+ by Mini-Circuits
Overview of BPJC-542R+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPJC-542R+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-BPJC-542R+CT-ND
|
DigiKey | LTCC BPF, 4900 - 5900 MHZ, 50 Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100 In Stock |
|
$3.2320 / $5.9500 | Buy Now |
DISTI #
139-BPJC-542R+
|
Mouser Electronics | Signal Conditioning LTCC Band Pass Filter, 4900 - 5900 MHz, 50? RoHS: Compliant | 362 |
|
$2.7400 / $3.0500 | Buy Now |
Part Details for BPJC-542R+
BPJC-542R+ CAD Models
BPJC-542R+ Part Data Attributes
|
BPJC-542R+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BPJC-542R+
Mini-Circuits
Ceramic BPF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 5400 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.61 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.5 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
VSWR | 2 | |
Width | 0.79 mm |