Part Details for BPL by Carlo Gavazzi Holding AG
Overview of BPL by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K4046
|
Newark | Universal Supply Card, Accessory Type:-, For Use With:-, Product Range:-, External Depth:105Mm, External Width:96Mm Rohs Compliant: Yes |Carlo Gavazzi BPL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$130.8300 / $147.0000 | Buy Now |
DISTI #
1864-1139-ND
|
DigiKey | PWR SUPPLY MODULE 18-60V AC/DC Min Qty: 1 Lead time: 6 Weeks Container: Box |
4 In Stock |
|
$130.8304 / $147.0000 | Buy Now |
DISTI #
225-BPL
|
Mouser Electronics | Switching Power Supplies POWER SUPPLY MODULE 18-60V AC/DC RoHS: Compliant | 3 |
|
$124.2800 / $139.6500 | Buy Now |
DISTI #
70014305
|
RS | Digital Panel Meter, Panel Meter, Output Card, PC-ABS | Carlo Gavazzi Inc. BPL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 4 |
|
$117.6000 / $147.0000 | Buy Now |
|
Onlinecomponents.com | BPL 18..60VDC/AC POWER SUPPLY RoHS: Compliant |
1 In Stock |
|
$117.6000 / $130.3000 | Buy Now |
|
Master Electronics | BPL 18..60VDC/AC POWER SUPPLY RoHS: Compliant |
1 In Stock |
|
$117.6000 / $130.3000 | Buy Now |