Part Details for BPPM00070638501X00 by Pulse Electronics Corporation
Overview of BPPM00070638501X00 by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BPPM00070638501X00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK3826
|
Newark | For Power Line Noise Countermeasure/T&r |Pulse BPPM00070638501X00 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5970 / $0.7760 | Buy Now |
DISTI #
553-BPPM00070638501X00TR-ND
|
DigiKey | CMC 5A 2LN 350 OHM SMD Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6795 | Buy Now |
DISTI #
BPPM00070638501X00
|
Avnet Americas | Inductor Common Mode Choke 350Ohm 5A 10mOhm Wirewound 4-Pin T/R - Tape and Reel (Alt: BPPM00070638501X00) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5718 / $0.6503 | Buy Now |
DISTI #
673-BPPM070638501X00
|
Mouser Electronics | Common Mode Chokes / Filters Chilisin Power - Common Mode Choke (CMC) For Power line noise countermeasure RoHS: Compliant | 0 |
|
$0.6340 / $0.6790 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.5980 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5470 / $0.6410 | Buy Now |
DISTI #
BPPM00070638501X00
|
Avnet Americas | Inductor Common Mode Choke 350Ohm 5A 10mOhm Wirewound 4-Pin T/R - Tape and Reel (Alt: BPPM00070638501X00) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5718 / $0.6503 | Buy Now |
DISTI #
000000000006438983
|
Sager | Common Mode Chokes / Filters Chilisin Power - Common Mode Choke (CMC) For Power line noise countermeasure Min Qty: 1500 | 0 |
|
$0.5901 | Buy Now |
DISTI #
BPPM00070638501X00
|
Avnet Asia | Inductor Common Mode Choke 350Ohm 5A 10mOhm Wirewound 4-Pin T/R (Alt: BPPM00070638501X00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.4313 / $0.4859 | Buy Now |
Part Details for BPPM00070638501X00
BPPM00070638501X00 CAD Models
BPPM00070638501X00 Part Data Attributes:
|
BPPM00070638501X00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BPPM00070638501X00
Pulse Electronics Corporation
Data Line Filter, 2 Function(s), 125V, 5A, 4 Pin(s), SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3.8 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 350 OHM Ω | |
Packing Method | TR, 13 INCH | |
Rated Current | 5 A | |
Rated Voltage | 125 V | |
Width | 6 mm |