Part Details for BPR26CR10J by KOA Speer Electronics Inc
Overview of BPR26CR10J by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPR26CR10J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WDR11765
|
Rutronik | BPR26 0,1R 5% 2W TK350 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 |
Stock DE - 6000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.6273 / $0.6604 | Buy Now |
Part Details for BPR26CR10J
BPR26CR10J CAD Models
BPR26CR10J Part Data Attributes
|
BPR26CR10J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BPR26CR10J
KOA Speer Electronics Inc
Fixed Resistor, Metal Strip, 2W, 0.1ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Lead Length | 13 mm | |
Lead Spacing | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.5 mm | |
Package Length | 13 mm | |
Package Style | Radial | |
Package Width | 4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL PLATE | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for BPR26CR10J
This table gives cross-reference parts and alternative options found for BPR26CR10J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPR26CR10J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPR28CR10J | Fixed Resistor, Metal Strip, 2W, 0.1ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | BPR26CR10J vs BPR28CR10J |