Part Details for BPS110-AG01P0-2DG by Bourns Inc
Overview of BPS110-AG01P0-2DG by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for BPS110-AG01P0-2DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC3504
|
Newark | Pressure Sensor, 1Psi, -40 To 85Deg C, Pressure Type:Gauge, Sensitivity, V/P:-, Operating Pressure Min:0.15Psi, Operating Pressure Max:1Psi, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Sensor Case Style:Smd, No. Of Pins:8Pins Rohs Compliant: Yes |Bourns BPS110-AG01P0-2DG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$29.7500 | Buy Now |
DISTI #
BPS110-AG01P0-2DGCT-ND
|
DigiKey | SENSOR 1PSIG 0.087" 4.5V 8SMD Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
248 In Stock |
|
$28.1374 / $40.7500 | Buy Now |
DISTI #
BPS110-AG01P0-2DG
|
Avnet Americas | Pressure Sensor 4.05V 1psi Gauge 8-Pin Amplified Analog Output SMD T/R - Tape and Reel (Alt: BPS110-AG01P0-2DG) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$24.0162 / $27.2825 | Buy Now |
DISTI #
652-BPS110-AG01P02DG
|
Mouser Electronics | Board Mount Pressure Sensors 1.0 PSIG ANALOG PLASTIC PORT RoHS: Compliant | 0 |
|
$27.8500 | Order Now |
DISTI #
71469886
|
RS | Pressure Sensor, 1.0 psig, analog, plastic port | Bourns BPS110-AG01P0-2DG RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$34.5800 / $38.4300 | RFQ |
|
Onlinecomponents.com | Pressure Sensor, 1.0 psig, analog, plastic port RoHS: Compliant | 0 |
|
$23.7900 / $64.8100 | Buy Now |
DISTI #
BPS110-AG01P0-2DG
|
Avnet Americas | Pressure Sensor 4.05V 1psi Gauge 8-Pin Amplified Analog Output SMD T/R - Tape and Reel (Alt: BPS110-AG01P0-2DG) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$24.0162 / $27.2825 | Buy Now |
DISTI #
2932538RL
|
element14 Asia-Pacific | PRESSURE SENSOR, 1PSI, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$30.9904 / $36.1481 | Buy Now |
DISTI #
2932538
|
element14 Asia-Pacific | PRESSURE SENSOR, 1PSI, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$30.9904 / $43.3732 | Buy Now |
DISTI #
2932538
|
Farnell | PRESSURE SENSOR, 1PSI, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Cut Tape | 0 |
|
$31.0014 / $40.7286 | Buy Now |
Part Details for BPS110-AG01P0-2DG
BPS110-AG01P0-2DG CAD Models
BPS110-AG01P0-2DG Part Data Attributes:
|
BPS110-AG01P0-2DG
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
BPS110-AG01P0-2DG
Bourns Inc
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Date Of Intro | 2019-04-18 | |
Samacsys Manufacturer | Bourns | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | PORT DIAMETER 2.2 MM | |
Body Breadth | 10.2 mm | |
Body Length or Diameter | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 2.4 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.50-4.50V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Sensing Mode | GAUGE | |
Sensors/Transducers Type | PRESSURE SENSOR, MEMS, PIEZORESISTIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |