-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BPS120-AD0P15-2DGCT-ND
|
DigiKey | SENSOR 0.15PSID 0.087" 13BIT SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$28.1374 / $40.7500 | Buy Now |
DISTI #
BPS120-AD0P15-2DG
|
Avnet Americas | Pressure Sensor 0.15psi Differential 8-Pin SMD T/R - Tape and Reel (Alt: BPS120-AD0P15-2DG) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$24.0162 / $27.2825 | Buy Now |
DISTI #
652-BPS120-AD0P152DG
|
Mouser Electronics | Board Mount Pressure Sensors Pressure Sensor, Digital, 0.15 psid, SMD RoHS: Compliant | 358 |
|
$27.8500 / $40.7500 | Buy Now |
DISTI #
72032023
|
RS | Pressure Sensor, Digital, 0.15 psid, SMD | Bourns BPS120-AD0P15-2DG RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$36.6800 / $40.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.7900 / $64.8100 | Buy Now |
DISTI #
BPS120-AD0P15-2DG
|
Avnet Americas | Pressure Sensor 0.15psi Differential 8-Pin SMD T/R - Tape and Reel (Alt: BPS120-AD0P15-2DG) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$24.0162 / $27.2825 | Buy Now |
DISTI #
BPS120-AD0P15-2DG
|
Avnet Americas | Pressure Sensor 0.15psi Differential 8-Pin SMD T/R - Tape and Reel (Alt: BPS120-AD0P15-2DG) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$24.0162 / $27.2825 | Buy Now |
DISTI #
3107501
|
element14 Asia-Pacific | PRESSURE SENSOR, 0.15PSI, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 199 |
|
$30.1850 / $39.3957 | Buy Now |
DISTI #
3107501RL
|
element14 Asia-Pacific | PRESSURE SENSOR, 0.15PSI, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 199 |
|
$30.1850 / $32.8261 | Buy Now |
DISTI #
3107501
|
Farnell | PRESSURE SENSOR, 0.15PSI, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Cut Tape | 199 |
|
$23.2353 / $32.8433 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BPS120-AD0P15-2DG
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
BPS120-AD0P15-2DG
Bourns Inc
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks | |
Date Of Intro | 2019-02-27 | |
Samacsys Manufacturer | Bourns | |
Accuracy-Max (%) | 0.25% | |
Body Breadth | 10.2 mm | |
Body Length or Diameter | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 13 | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR, MEMS, PIEZORESISTIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |