Part Details for BPS120-AG0P15-2DG by Bourns Inc
Overview of BPS120-AG0P15-2DG by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPS120-AG0P15-2DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AH4066
|
Newark | Pressure Sensor, 0.15Psi, -40 To 85Deg C, Pressure Type:Gauge, Sensitivity, V/P:-, Operating Pressure Min:-, Operating Pressure Max:0.15Psi, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Sensor Case Style:Smd, No. Of Pins:8Pins, Rohs Compliant: Yes |Bourns BPS120-AG0P15-2DG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$29.2600 / $42.3800 | Buy Now |
DISTI #
BPS120-AG0P15-2DGCT-ND
|
DigiKey | SENSOR 0.15PSIG 0.087" 13BIT SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14 In Stock |
|
$28.1374 / $40.7500 | Buy Now |
DISTI #
BPS120-AG0P15-2DG
|
Avnet Americas | Pressure Sensor 0.15psi Gauge 8-Pin SMD T/R - Tape and Reel (Alt: BPS120-AG0P15-2DG) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$24.0162 / $27.2825 | Buy Now |
DISTI #
652-BPS120-AG0P152DG
|
Mouser Electronics | Board Mount Pressure Sensors Pressure Sensor, Digital, 0.15 psig, SMD RoHS: Compliant | 29 |
|
$28.1300 / $40.7500 | Buy Now |
DISTI #
72032025
|
RS | Pressure Sensor, Digital, 0.15 psid, SMD | Bourns BPS120-AG0P15-2DG RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$34.5800 / $38.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.7900 / $64.8100 | Buy Now |
DISTI #
BPS120-AG0P15-2DG
|
Avnet Americas | Pressure Sensor 0.15psi Gauge 8-Pin SMD T/R - Tape and Reel (Alt: BPS120-AG0P15-2DG) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$24.0162 / $27.2825 | Buy Now |
DISTI #
BPS120-AG0P15-2DG
|
Avnet Americas | Pressure Sensor 0.15psi Gauge 8-Pin SMD T/R - Tape and Reel (Alt: BPS120-AG0P15-2DG) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$24.0162 / $27.2825 | Buy Now |
DISTI #
3107502
|
element14 Asia-Pacific | PRESSURE SENSOR, 0.15PSI, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$30.3535 / $42.8568 | Buy Now |
DISTI #
3107502RL
|
element14 Asia-Pacific | PRESSURE SENSOR, 0.15PSI, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$30.3535 / $35.7152 | Buy Now |
Part Details for BPS120-AG0P15-2DG
BPS120-AG0P15-2DG CAD Models
BPS120-AG0P15-2DG Part Data Attributes
|
BPS120-AG0P15-2DG
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
BPS120-AG0P15-2DG
Bourns Inc
Peizoresistive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks | |
Date Of Intro | 2019-02-27 | |
Samacsys Manufacturer | Bourns | |
Accuracy-Max (%) | 0.25% | |
Body Breadth | 10.2 mm | |
Body Length or Diameter | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 13 | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Sensing Mode | GAUGE | |
Sensors/Transducers Type | PRESSURE SENSOR, MEMS, PIEZORESISTIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |