Part Details for BPS125-AD0P07-2DG by Bourns Inc
Overview of BPS125-AD0P07-2DG by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for BPS125-AD0P07-2DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4466
|
Newark | Pressure Sensor, 500Pa, -40 To 85Deg C, Pressure Type:Differential, Sensitivity, V/P:-, Operating Pressure Min:-, Operating Pressure Max:500Pa, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Sensor Case Style:Smd, No. Of Pins:8Pins Rohs Compliant: Yes |Bourns BPS125-AD0P07-2DG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 244 |
|
$16.0800 | Buy Now |
DISTI #
65AH0073
|
Newark | Pressure Sensor, 500 Pa Diff, 3.3V, I2C /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns BPS125-AD0P07-2DG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$24.5100 / $26.7800 | Buy Now |
DISTI #
118-BPS125-AD0P07-2DGCT-ND
|
DigiKey | SENSOR 0.07PSID 0.087" 13BIT SMD Min Qty: 250 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$30.1599 | Buy Now |
DISTI #
BPS125-AD0P07-2DG
|
Avnet Americas | Pressure Sensor 0.5kPa Differential 8-Pin T/R - Tape and Reel (Alt: BPS125-AD0P07-2DG) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$25.7425 / $29.2435 | Buy Now |
DISTI #
66AH4466
|
Avnet Americas | Pressure Sensor 0.5kPa Differential 8-Pin T/R - Product that comes on tape, but is not reeled (Alt: 66AH4466) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Ammo Pack | 244 Partner Stock |
|
$31.3700 / $45.4200 | Buy Now |
DISTI #
652-BPS125-AD0P072DG
|
Mouser Electronics | Board Mount Pressure Sensors Pressure Sensor, 500 pa Diff, 3.3V, I2C RoHS: Compliant | 260 |
|
$30.1500 / $43.6700 | Buy Now |
DISTI #
72032027
|
RS | Pressure Sensor, 500 pa Diff, 3.3V, I2C | Bourns BPS125-AD0P07-2DG RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$37.0700 / $41.1900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$26.3000 / $73.5500 | Buy Now | |
DISTI #
BPS125-AD0P07-2DG
|
Avnet Americas | Pressure Sensor 0.5kPa Differential 8-Pin T/R - Tape and Reel (Alt: BPS125-AD0P07-2DG) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$25.7425 / $29.2435 | Buy Now |
DISTI #
66AH4466
|
Avnet Americas | Pressure Sensor 0.5kPa Differential 8-Pin T/R - Product that comes on tape, but is not reeled (Alt: 66AH4466) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Ammo Pack | 244 Partner Stock |
|
$31.3700 / $45.4200 | Buy Now |
Part Details for BPS125-AD0P07-2DG
BPS125-AD0P07-2DG CAD Models
BPS125-AD0P07-2DG Part Data Attributes
|
BPS125-AD0P07-2DG
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
BPS125-AD0P07-2DG
Bourns Inc
Pressure Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Date Of Intro | 2020-02-10 | |
Samacsys Manufacturer | Bourns | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | PORT DIAMETER 2.2 MM | |
Body Breadth | 10.2 mm | |
Body Length or Diameter | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 13 | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR, MEMS, PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |