Part Details for BPS340-HA100P-4SG by Bourns Inc
Overview of BPS340-HA100P-4SG by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPS340-HA100P-4SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2638
|
Newark | Pressure Sensor, 100Psi, -40 To 85Deg C Rohs Compliant: Yes |Bourns BPS340-HA100P-4SG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$13.6100 / $20.1300 | Buy Now |
DISTI #
14AJ3576
|
Newark | Uc Pressure Sensor, 100 Psia, 2.9Mm Port /Tape & Reel - 13" Reel |Bourns BPS340-HA100P-4SG Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.8100 / $12.0800 | Buy Now |
DISTI #
118-BPS340-HA100P-4SGCT-ND
|
DigiKey | SENSOR 100PSIA 0.059" .15V 4SMD Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.2977 / $22.0100 | Buy Now |
DISTI #
BPS340-HA100P-4SG
|
Avnet Americas | Pressure Sensor 0mV to 150mV 100Psi Absolute 4-Pin SMD T/R - Tape and Reel (Alt: BPS340-HA100P-4SG) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$11.3500 / $12.8936 | Buy Now |
DISTI #
652-BPS340-AA100P4SG
|
Mouser Electronics | Board Mount Pressure Sensors UC Pressure sensor, 100 psia, 2.9mm port RoHS: Compliant | 488 |
|
$11.3500 / $21.0700 | Buy Now |
DISTI #
V72:2272_24315196
|
Arrow Electronics | Board Mount Pressure Sensor 0psi to 100psi Absolute 4-Pin SMD Module T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1946 Container: Cut Strips | Americas - 49 |
|
$6.1920 / $8.2060 | Buy Now |
DISTI #
73791922
|
RS | UC Pressure sensor, 100 psia, 2.9mm port, TR13,Tape & Reel - 13 reel | Bourns BPS340-HA100P-4SG RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$22.7100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$11.2700 / $30.8700 | Buy Now | |
DISTI #
BPS340-HA100P-4SG
|
Avnet Americas | Pressure Sensor 0mV to 150mV 100Psi Absolute 4-Pin SMD T/R - Tape and Reel (Alt: BPS340-HA100P-4SG) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$11.3500 / $12.8936 | Buy Now |
|
Master Electronics | 0 |
|
$11.2700 / $30.8700 | Buy Now |
Part Details for BPS340-HA100P-4SG
BPS340-HA100P-4SG CAD Models
BPS340-HA100P-4SG Part Data Attributes:
|
BPS340-HA100P-4SG
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
BPS340-HA100P-4SG
Bourns Inc
Pressure Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks | |
Date Of Intro | 2020-02-10 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | Port Diameter = 1.5 MM and Port Height = 2.9 MM | |
Body Breadth | 5.1 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 5.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0MV/V | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 120-180mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |