Part Details for BPV22NF by Telefunken Microelectronics Gmbh
Overview of BPV22NF by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for BPV22NF
BPV22NF CAD Models
BPV22NF Part Data Attributes:
|
BPV22NF
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
BPV22NF
Telefunken Microelectronics Gmbh
PIN Photodiode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
Dark Current-Max | 30 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Response Time-Max | 1e-7 s | |
Reverse Voltage-Max | 60 V | |
Semiconductor Material | GaAs | |
Surface Mount | NO |