-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multi-chemistry charge/discharge counter W/ high-speed 1-wire I/F (HDQ) 8-SOIC -20 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-2221-5-ND
|
DigiKey | IC BATT MON MULT-CHEM 1-4C 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
371 In Stock |
|
$12.3765 / $17.9200 | Buy Now |
DISTI #
595-BQ2018SN-E1
|
Mouser Electronics | Battery Management Multi-Chem Charge/ Discharge Counter RoHS: Compliant | 106 |
|
$12.3700 / $17.9200 | Buy Now |
DISTI #
V99:2348_07230844
|
Arrow Electronics | Fuel Gauge Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1803 | Americas - 71 |
|
$3.0650 / $4.2048 | Buy Now |
DISTI #
35298735
|
Verical | Fuel Gauge Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 8-Pin SOIC Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1803 | Americas - 71 |
|
$3.0650 | Buy Now |
|
Bristol Electronics | 152 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, PDSO8 | 45 |
|
$10.2180 / $15.7200 | Buy Now |
|
Rochester Electronics | BQ2018 Multi-Chemistry Charge/Discharge Counter W/ High-Speed 1-Wire I/F (HDQ) RoHS: Compliant Status: Active Min Qty: 1 | 12221 |
|
$10.4800 / $12.3200 | Buy Now |
DISTI #
BQ2018SN-E1
|
TME | IC: PMIC, battery charging controller, 3.7V, SO8, Interface: HDQ Min Qty: 1 | 0 |
|
$14.5000 / $21.8000 | RFQ |
|
Ameya Holding Limited | BQ2018SN-E1, 电池充电控制器 锂离子, 8针 SOIC封装 | 11050 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ2018SN-E1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2018SN-E1
Texas Instruments
Multi-chemistry charge/discharge counter W/ high-speed 1-wire I/F (HDQ) 8-SOIC -20 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.78 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 4.25 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.935 mm |
This table gives cross-reference parts and alternative options found for BQ2018SN-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2018SN-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2018SN-E1TR | Multi-chemistry charge/discharge counter W/ high-speed 1-wire I/F (HDQ) 8-SOIC -20 to 70 | Texas Instruments | BQ2018SN-E1 vs BQ2018SN-E1TR |