-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-wire advanced battery Monitor IC for cellular and PDA applications 8-TSSOP -20 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ2023PW-ND
|
DigiKey | IC BATT MON LI-ION 1CELL 8TSSOP Min Qty: 32 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
10998 In Stock |
|
$9.4500 | Buy Now |
DISTI #
296-11861-5-ND
|
DigiKey | IC BATT MON LI-ION 1CELL 8TSSOP Min Qty: 32 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.7717 | Buy Now |
DISTI #
595-BQ2023PW
|
Mouser Electronics | Battery Management Single-Wire Adv Monitor IC RoHS: Compliant | 61 |
|
$9.9700 / $13.8700 | Buy Now |
|
Rochester Electronics | BQ2023 Single-Wire Advanced Battery Monitor IC for Cellular and PDA Applications RoHS: Compliant Status: Active Min Qty: 1 | 11148 |
|
$8.1100 / $9.5400 | Buy Now |
DISTI #
BQ2023PW
|
TME | IC: PMIC, battery charging controller, TSSOP8, 2.4÷5VDC,2.8÷5VDC Min Qty: 1 | 0 |
|
$11.3000 / $16.9000 | RFQ |
|
Ameya Holding Limited | SINGLE WIRE BATTERY MONITOR IC | 6150 |
|
RFQ | |
DISTI #
SMC-BQ2023PW
|
Sensible Micro Corporation | Battery Management Single-Wire Adv Monitor Ic RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Bulk | 67 |
|
$10.6793 / $11.4917 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ2023PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2023PW
Texas Instruments
Single-wire advanced battery Monitor IC for cellular and PDA applications 8-TSSOP -20 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for BQ2023PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2023PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ26221PWG4 | Flash-based precision multi-chemistry charge or discharge counter with voltage measurement 8-TSSOP -20 to 70 | Texas Instruments | BQ2023PW vs BQ26221PWG4 |
S-8209AAO-T8T1S | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, HALOGEN FREE AND LEAD FREE, TSSOP-8 | ABLIC Inc. | BQ2023PW vs S-8209AAO-T8T1S |
PI5PD2061UEE | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, GREEN, MO-187E, EP-MSOP-8 | Diodes Incorporated | BQ2023PW vs PI5PD2061UEE |
BQ2023PWG4 | Single-wire advanced battery Monitor IC for cellular and PDA applications 8-TSSOP -20 to 70 | Texas Instruments | BQ2023PW vs BQ2023PWG4 |
S-8209AAR-T8T1S | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, HALOGEN FREE AND LEAD FREE, TSSOP-8 | ABLIC Inc. | BQ2023PW vs S-8209AAR-T8T1S |
S-8209AAD-T8T1S | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, HALOGEN FREE AND LEAD FREE, TSSOP-8 | ABLIC Inc. | BQ2023PW vs S-8209AAD-T8T1S |
S-8209AAT-T8T1S | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, HALOGEN FREE AND LEAD FREE, TSSOP-8 | ABLIC Inc. | BQ2023PW vs S-8209AAT-T8T1S |
S-8209AAN-T8T1S | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, HALOGEN FREE AND LEAD FREE, TSSOP-8 | ABLIC Inc. | BQ2023PW vs S-8209AAN-T8T1S |
1025UA-28TE13 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | BQ2023PW vs 1025UA-28TE13 |
S-8209BAA-T8T1U | BATTERY MONITOR IC WITH CELL-BALLANCE FUNCTION | ABLIC Inc. | BQ2023PW vs S-8209BAA-T8T1U |