Datasheets
BQ2050HSN-A308TR by:

1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, SOIC-16

Part Details for BQ2050HSN-A308TR by Texas Instruments

Overview of BQ2050HSN-A308TR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BQ2050HSN-A308TR

Part # Distributor Description Stock Price Buy
DISTI # 2156-BQ2050HSN-A308TR-ND
DigiKey IC SUPERVISOR PWR SUP SUPPORT Min Qty: 122 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 4815
In Stock
  • 122 $2.4600
$2.4600 Buy Now
Rochester Electronics BQ2050H Li-Ion Gas Gauge With High-Speed 1-Wire (HDQ) Interface And 5 LED Drivers RoHS: Compliant Status: Obsolete Min Qty: 1 4815
  • 1 $2.4900
  • 25 $2.4400
  • 100 $2.3400
  • 500 $2.2400
  • 1,000 $2.1200
$2.1200 / $2.4900 Buy Now

Part Details for BQ2050HSN-A308TR

BQ2050HSN-A308TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BQ2050HSN-A308TR Part Data Attributes

BQ2050HSN-A308TR Texas Instruments
Buy Now Datasheet
Compare Parts:
BQ2050HSN-A308TR Texas Instruments 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, SOIC-16
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description 0.150 INCH, SOIC-16
Pin Count 16
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G16
Length 9.9 mm
Number of Channels 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 4.25 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for BQ2050HSN-A308TR

This table gives cross-reference parts and alternative options found for BQ2050HSN-A308TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2050HSN-A308TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BQ2050HSN-A308TR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, SOIC-16 Rochester Electronics LLC BQ2050HSN-A308TR vs BQ2050HSN-A308TR
Part Number Description Manufacturer Compare
BQ2050HSN-A308TR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, SOIC-16 Rochester Electronics LLC BQ2050HSN-A308TR vs BQ2050HSN-A308TR
BQ2050HSN-A308 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, SOIC-16 Texas Instruments BQ2050HSN-A308TR vs BQ2050HSN-A308

BQ2050HSN-A308TR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ2050HSN-A308TR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ2050HSN-A308TR by Texas Instruments

  • Please alert me when BQ2050HSN-A308TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BQ2050HSN-A308TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ2050HSN-A308TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BQ2050HSN-A308TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ2050HSN-A308TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ2050HSN-A308TR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: