-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Li-ion gas gauge with high-speed 1-wire (HDQ) interface and 5 LED drivers 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ2050HSN-A508TR-ND
|
DigiKey | IC GAS GAUGE LITH-ION 16-SOIC Min Qty: 25 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
57822 In Stock |
|
$12.4100 | Buy Now |
DISTI #
BQ2050HSN-A508TR-ND
|
DigiKey | IC GAS GAUGE LITH-ION 16-SOIC Min Qty: 25 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.1000 | Buy Now |
DISTI #
595-BQ2050HSN-A508TR
|
Mouser Electronics | Battery Management Li-Ion Gas Gauge RoHS: Compliant | 0 |
|
$11.0900 | Order Now |
|
Quest Components | 564 |
|
$12.7680 / $19.1520 | Buy Now | |
|
Rochester Electronics | BQ2050H Li-Ion Gas Gauge With High-Speed 1-Wire (HDQ) Interface And 5 LED Drivers RoHS: Compliant Status: Active Min Qty: 1 | 57822 |
|
$10.6400 / $12.5200 | Buy Now |
|
Ameya Holding Limited | IC GAS GAUGE LITH-ION 16-SOIC | 4902 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ2050HSN-A508TR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2050HSN-A508TR
Texas Instruments
Li-ion gas gauge with high-speed 1-wire (HDQ) interface and 5 LED drivers 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.97 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.78 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.25 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.935 mm |
This table gives cross-reference parts and alternative options found for BQ2050HSN-A508TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2050HSN-A508TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2014HSN | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16, SOIC-16 | Benchmarq Microelectronics Inc | BQ2050HSN-A508TR vs BQ2014HSN |
BQ2014HSNTRG4 | NiCd/NiMH Gas Gauge With High-Speed 1-Wire (HDQ) Interface And 5 LED Drivers 16-SOIC 0 to 70 | Texas Instruments | BQ2050HSN-A508TR vs BQ2014HSNTRG4 |
BQ2052SN-A515G4 | Primary Lithium Gas Gauge W/High-Speed 1-Wire (HDQ) Interface, 3 Prgmable LED Patterns 16-SOIC -20 to 70 | Texas Instruments | BQ2050HSN-A508TR vs BQ2052SN-A515G4 |
BQ2014SN-D120G4 | NiCd/NiMH Gas Gauge W/1-Wire (DQ) I/F, 5 LED Drivers, Control Signals For BQ2004 Fast-Charge IC 16-SOIC 0 to 70 | Texas Instruments | BQ2050HSN-A508TR vs BQ2014SN-D120G4 |
BQ2014HSNTR | NiCd/NiMH gas gauge with high-speed 1-wire (HDQ) interface and 5 LED drivers 16-SOIC 0 to 70 | Texas Instruments | BQ2050HSN-A508TR vs BQ2014HSNTR |
BQ2011SN-D118TRG4 | NiCd gas gauge for high Discharge Rates (>5A), Small pack Capacities (<2Ah) 16-SOIC 0 to 70 | Texas Instruments | BQ2050HSN-A508TR vs BQ2011SN-D118TRG4 |
BQ2013HSN-A514TRG4 | NiCd/NiMH/lead-acid gas gauge for high Discharge Rates (>10A), Pgmable Offset Error & Load Comp. 16-SOIC 0 to 70 | Texas Instruments | BQ2050HSN-A508TR vs BQ2013HSN-A514TRG4 |
BQ2014HSN | NiCd/NiMH gas gauge with high-speed 1-wire (HDQ) interface and 5 LED drivers 16-SOIC 0 to 70 | Texas Instruments | BQ2050HSN-A508TR vs BQ2014HSN |
BQ2050SN-D119TRG4 | Li-Ion Gas Gauge With 1-Wire (DQ) Interface And 5 LED Drivers 16-SOIC 0 to 70 | Texas Instruments | BQ2050HSN-A508TR vs BQ2050SN-D119TRG4 |
BQ2050SN-D119G4 | Li-Ion Gas Gauge With 1-Wire (DQ) Interface And 5 LED Drivers 16-SOIC 0 to 70 | Texas Instruments | BQ2050HSN-A508TR vs BQ2050SN-D119G4 |