Part Details for BQ2050HSN by Texas Instruments
Overview of BQ2050HSN by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BQ2050HSN
BQ2050HSN CAD Models
BQ2050HSN Part Data Attributes
|
BQ2050HSN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2050HSN
Texas Instruments
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.25 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for BQ2050HSN
This table gives cross-reference parts and alternative options found for BQ2050HSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2050HSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2040SN-D111TRG4 | Multi-chemistry Smart battery System (SBS) 1.0 compliant gas gauge with 4 LED drivers 16-SOIC 0 to 70 | Texas Instruments | BQ2050HSN vs BQ2040SN-D111TRG4 |
BQ2040SN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, SOIC-16 | Texas Instruments | BQ2050HSN vs BQ2040SN |
BQ2010SN-D107TRG4 | NiCd/NiMH Gas Gauge With 1-Wire (DQ) Interface And 5 LED Drivers 16-SOIC 0 to 70 | Texas Instruments | BQ2050HSN vs BQ2010SN-D107TRG4 |
BQ2052SN-A515TRG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, SOIC-16 | Texas Instruments | BQ2050HSN vs BQ2052SN-A515TRG4 |
BQ2040SN-D111 | Multi-chemistry Smart battery System (SBS) 1.0 compliant gas gauge with 4 LED drivers 16-SOIC 0 to 70 | Texas Instruments | BQ2050HSN vs BQ2040SN-D111 |
BQ2013HSN | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO16, SOIC-16 | Benchmarq Microelectronics Inc | BQ2050HSN vs BQ2013HSN |
BQ2052SN-A515TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, SOIC-16 | Texas Instruments | BQ2050HSN vs BQ2052SN-A515TR |
BQ2011SN-D118G4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, PLASTIC, SOIC-16 | Texas Instruments | BQ2050HSN vs BQ2011SN-D118G4 |