Part Details for BQ2050SN-D119G4 by Texas Instruments
Overview of BQ2050SN-D119G4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ2050SN-D119G4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ |
Part Details for BQ2050SN-D119G4
BQ2050SN-D119G4 CAD Models
BQ2050SN-D119G4 Part Data Attributes
|
BQ2050SN-D119G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2050SN-D119G4
Texas Instruments
Li-Ion Gas Gauge With 1-Wire (DQ) Interface And 5 LED Drivers 16-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.25 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.25 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for BQ2050SN-D119G4
This table gives cross-reference parts and alternative options found for BQ2050SN-D119G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2050SN-D119G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2014HSN | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16, SOIC-16 | Benchmarq Microelectronics Inc | BQ2050SN-D119G4 vs BQ2014HSN |
BQ2014HSNTRG4 | NiCd/NiMH Gas Gauge With High-Speed 1-Wire (HDQ) Interface And 5 LED Drivers 16-SOIC 0 to 70 | Texas Instruments | BQ2050SN-D119G4 vs BQ2014HSNTRG4 |
BQ2050HSN-A508TR | Li-ion gas gauge with high-speed 1-wire (HDQ) interface and 5 LED drivers 16-SOIC 0 to 70 | Texas Instruments | BQ2050SN-D119G4 vs BQ2050HSN-A508TR |
BQ2052SN-A515G4 | Primary Lithium Gas Gauge W/High-Speed 1-Wire (HDQ) Interface, 3 Prgmable LED Patterns 16-SOIC -20 to 70 | Texas Instruments | BQ2050SN-D119G4 vs BQ2052SN-A515G4 |
BQ2014SN-D120G4 | NiCd/NiMH Gas Gauge W/1-Wire (DQ) I/F, 5 LED Drivers, Control Signals For BQ2004 Fast-Charge IC 16-SOIC 0 to 70 | Texas Instruments | BQ2050SN-D119G4 vs BQ2014SN-D120G4 |
BQ2014HSNTR | NiCd/NiMH gas gauge with high-speed 1-wire (HDQ) interface and 5 LED drivers 16-SOIC 0 to 70 | Texas Instruments | BQ2050SN-D119G4 vs BQ2014HSNTR |
BQ2011SN-D118TRG4 | NiCd gas gauge for high Discharge Rates (>5A), Small pack Capacities (<2Ah) 16-SOIC 0 to 70 | Texas Instruments | BQ2050SN-D119G4 vs BQ2011SN-D118TRG4 |
BQ2013HSN-A514TRG4 | NiCd/NiMH/lead-acid gas gauge for high Discharge Rates (>10A), Pgmable Offset Error & Load Comp. 16-SOIC 0 to 70 | Texas Instruments | BQ2050SN-D119G4 vs BQ2013HSN-A514TRG4 |
BQ2014HSN | NiCd/NiMH gas gauge with high-speed 1-wire (HDQ) interface and 5 LED drivers 16-SOIC 0 to 70 | Texas Instruments | BQ2050SN-D119G4 vs BQ2014HSN |
BQ2050SN-D119TRG4 | Li-Ion Gas Gauge With 1-Wire (DQ) Interface And 5 LED Drivers 16-SOIC 0 to 70 | Texas Instruments | BQ2050SN-D119G4 vs BQ2050SN-D119TRG4 |