Datasheets
BQ2050SN by:

Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO16,

Part Details for BQ2050SN by Benchmarq Microelectronics Inc

Overview of BQ2050SN by Benchmarq Microelectronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BQ2050SN

Part # Distributor Description Stock Price Buy
Bristol Electronics   10
RFQ

Part Details for BQ2050SN

BQ2050SN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BQ2050SN Part Data Attributes

BQ2050SN Benchmarq Microelectronics Inc
Buy Now Datasheet
Compare Parts:
BQ2050SN Benchmarq Microelectronics Inc Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO16,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer BENCHMARQ MICROELECTRONICS INC
Reach Compliance Code unknown
Adjustable Threshold NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Number of Channels 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.25 mA
Supply Voltage-Max (Vsup) 6.5 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 4.25 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL

Alternate Parts for BQ2050SN

This table gives cross-reference parts and alternative options found for BQ2050SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2050SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BQ2050SN Power Supply Support Circuit, Fixed, 1 Channel, PDSO16 Texas Instruments BQ2050SN vs BQ2050SN
Part Number Description Manufacturer Compare
BQ2050SN Power Supply Support Circuit, Fixed, 1 Channel, PDSO16 Texas Instruments BQ2050SN vs BQ2050SN

BQ2050SN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ2050SN by Benchmarq Microelectronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ2050SN by Benchmarq Microelectronics Inc

  • Please alert me when BQ2050SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BQ2050SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ2050SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BQ2050SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ2050SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ2050SN by Benchmarq Microelectronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: