Datasheets
BQ2054PN by:

Switch-mode Li-Ion Battery Charger in PDIP or SOIC Package 16-PDIP -20 to 70

Part Details for BQ2054PN by Texas Instruments

Overview of BQ2054PN by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Smart Cities Agriculture Technology Telecommunications Renewable Energy

Price & Stock for BQ2054PN

Part # Distributor Description Stock Price Buy
Rochester Electronics BQ2054 Switch-mode Li-Ion Battery Charger in PDIP or SOIC Package RoHS: Compliant Status: Active Min Qty: 1 48019
  • 1 $10.5800
  • 25 $10.3700
  • 100 $9.9500
  • 500 $9.5200
  • 1,000 $8.9900
$8.9900 / $10.5800 Buy Now
DISTI # BQ2054PN
TME IC: PMIC, battery charging controller, Iout: 2A, 4.2V, DIP16 Min Qty: 1 0
  • 1 $18.7000
  • 5 $16.8000
  • 25 $14.9000
  • 100 $13.4000
  • 500 $12.5000
$12.5000 / $18.7000 RFQ
Ameya Holding Limited BQ2054PN, 电池充电控制器 锂离子, 16针 PDIP封装 4697
RFQ

Part Details for BQ2054PN

BQ2054PN CAD Models

BQ2054PN Part Data Attributes

BQ2054PN Texas Instruments
Buy Now Datasheet
Compare Parts:
BQ2054PN Texas Instruments Switch-mode Li-Ion Battery Charger in PDIP or SOIC Package 16-PDIP -20 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP-16
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1999-11-01
Samacsys Manufacturer Texas Instruments
Adjustable Threshold NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
Control Mode CURRENT/VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-PDIP-T16
JESD-609 Code e4
Length 19.18 mm
Number of Channels 2
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Output Current-Max 0.005 A
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Switcher Configuration BUCK
Switching Frequency-Max 100 kHz
Temperature Grade OTHER
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Alternate Parts for BQ2054PN

This table gives cross-reference parts and alternative options found for BQ2054PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2054PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BQ2054PNE4 Switch-mode Li-Ion Battery Charger in PDIP or SOIC Package 16-PDIP -20 to 70 Texas Instruments BQ2054PN vs BQ2054PNE4
BQ2054PN Battery Charge Controller, PDIP16, Benchmarq Microelectronics Inc BQ2054PN vs BQ2054PN
Part Number Description Manufacturer Compare
BQ2054PN Battery Charge Controller, PDIP16, Benchmarq Microelectronics Inc BQ2054PN vs BQ2054PN
BQ2054PNE4 Switch-mode Li-Ion Battery Charger in PDIP or SOIC Package 16-PDIP -20 to 70 Texas Instruments BQ2054PN vs BQ2054PNE4

BQ2054PN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ2054PN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ2054PN by Texas Instruments

  • Please alert me when BQ2054PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BQ2054PN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ2054PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BQ2054PN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ2054PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ2054PN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: