Part Details for BQ2054SN by Benchmarq Microelectronics Inc
Overview of BQ2054SN by Benchmarq Microelectronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Agriculture Technology
Telecommunications
Renewable Energy
Price & Stock for BQ2054SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BQ2054 Switch-mode Li-Ion Battery Charger in PDIP or SOIC Package RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$9.1200 / $10.7300 | Buy Now |
Part Details for BQ2054SN
BQ2054SN CAD Models
BQ2054SN Part Data Attributes
|
BQ2054SN
Benchmarq Microelectronics Inc
Buy Now
Datasheet
|
Compare Parts:
BQ2054SN
Benchmarq Microelectronics Inc
Battery Charge Controller, PDSO16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BENCHMARQ MICROELECTRONICS INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 4 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 100 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BQ2054SN
This table gives cross-reference parts and alternative options found for BQ2054SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2054SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2054SNG4 | 0.005A BATTERY CHARGE CONTROLLER, 100kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, SOIC-16 | Texas Instruments | BQ2054SN vs BQ2054SNG4 |
BQ2054SN | Switch-mode Li-Ion Battery Charger in PDIP or SOIC Package 16-SOIC -20 to 70 | Texas Instruments | BQ2054SN vs BQ2054SN |