Datasheets
BQ2054SN by:

Switch-mode Li-Ion Battery Charger in PDIP or SOIC Package 16-SOIC -20 to 70

Part Details for BQ2054SN by Texas Instruments

Overview of BQ2054SN by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Smart Cities Agriculture Technology Telecommunications Renewable Energy

Price & Stock for BQ2054SN

Part # Distributor Description Stock Price Buy
Rochester Electronics BQ2054 Switch-mode Li-Ion Battery Charger in PDIP or SOIC Package RoHS: Compliant Status: Active Min Qty: 1 145247
  • 1 $10.7300
  • 25 $10.5200
  • 100 $10.0900
  • 500 $9.6600
  • 1,000 $9.1200
$9.1200 / $10.7300 Buy Now
DISTI # BQ2054SN
TME IC: PMIC, battery charging controller, Iout: 2A, 4.2V, SO16 Min Qty: 1 0
  • 1 $19.0000
  • 5 $17.1000
  • 25 $15.1000
  • 120 $13.6000
  • 500 $12.7000
$12.7000 / $19.0000 RFQ
Ameya Holding Limited IC LITH-ION FAST CHARGE 16-SOIC 5000
RFQ

Part Details for BQ2054SN

BQ2054SN CAD Models

BQ2054SN Part Data Attributes

BQ2054SN Texas Instruments
Buy Now Datasheet
Compare Parts:
BQ2054SN Texas Instruments Switch-mode Li-Ion Battery Charger in PDIP or SOIC Package 16-SOIC -20 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description SOIC-16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1999-11-01
Samacsys Manufacturer Texas Instruments
Adjustable Threshold NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
Control Mode CURRENT/VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 9.97 mm
Moisture Sensitivity Level 1
Number of Channels 2
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Output Current-Max 0.005 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.78 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 100 kHz
Temperature Grade OTHER
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.935 mm

Alternate Parts for BQ2054SN

This table gives cross-reference parts and alternative options found for BQ2054SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2054SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BQ2054SNG4 0.005A BATTERY CHARGE CONTROLLER, 100kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, SOIC-16 Texas Instruments BQ2054SN vs BQ2054SNG4
Part Number Description Manufacturer Compare
BQ2054SNG4 0.005A BATTERY CHARGE CONTROLLER, 100kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, SOIC-16 Texas Instruments BQ2054SN vs BQ2054SNG4

BQ2054SN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ2054SN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ2054SN by Texas Instruments

  • Please alert me when BQ2054SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BQ2054SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ2054SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BQ2054SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ2054SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ2054SN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: