Part Details for BQ2054SNG4 by Texas Instruments
Overview of BQ2054SNG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ2054SNG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ2054SNG4-TI-ND
|
DigiKey | IC LI-ION FAST CHARGE 16-SOIC Min Qty: 60 Lead time: 28 Weeks Container: Tube MARKETPLACE PRODUCT |
196 In Stock |
|
$5.0500 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | 13 |
|
$5.5020 / $8.2530 | Buy Now | |
|
Rochester Electronics | BQ2054 Switch-mode Li-Ion Battery Charger in PDIP or SOIC Package RoHS: Compliant Status: Obsolete Min Qty: 1 | 196 |
|
$4.3400 / $5.1100 | Buy Now |
Part Details for BQ2054SNG4
BQ2054SNG4 CAD Models
BQ2054SNG4 Part Data Attributes
|
BQ2054SNG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2054SNG4
Texas Instruments
0.005A BATTERY CHARGE CONTROLLER, 100kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.97 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.005 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.78 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 100 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.935 mm |
Alternate Parts for BQ2054SNG4
This table gives cross-reference parts and alternative options found for BQ2054SNG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2054SNG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2054SN | Switch-mode Li-Ion Battery Charger in PDIP or SOIC Package 16-SOIC -20 to 70 | Texas Instruments | BQ2054SNG4 vs BQ2054SN |