-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Dropout linear 1-cell Li-ion battery charge controller with AutoCompTM, 4.2V 8-VSSOP -20 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ2057CDGK-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1206 In Stock |
|
$2.1100 | Buy Now |
DISTI #
296-11991-5-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
400 In Stock |
|
$1.8901 / $3.9100 | Buy Now |
DISTI #
595-BQ2057CDGK
|
Mouser Electronics | Battery Management Li-Ion LDO Linear Charge Management IC RoHS: Compliant | 108 |
|
$1.8900 / $3.9100 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 190 |
|
$1.7648 / $4.0725 | Buy Now |
|
Rochester Electronics | BQ2057C Low Dropout Linear 1-cell Li-Ion Charge Controller with AutoCompTM, 4.2V RoHS: Compliant Status: Active Min Qty: 1 | 1206 |
|
$1.8100 / $2.1300 | Buy Now |
DISTI #
BQ2057CDGK
|
TME | IC: PMIC, battery charging controller, Iout: 2A, 4.2V, VSSOP8, tube Min Qty: 1 | 0 |
|
$3.0900 / $3.8900 | RFQ |
|
Ameya Holding Limited | BQ2057CDGK, 电池充电控制器 锂离子、锂聚合物, 8针 MSOP封装 | 950 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ2057CDGK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2057CDGK
Texas Instruments
Low Dropout linear 1-cell Li-ion battery charge controller with AutoCompTM, 4.2V 8-VSSOP -20 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for BQ2057CDGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2057CDGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2057CDGKR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MSOP-8 | Rochester Electronics LLC | BQ2057CDGK vs BQ2057CDGKR |
BQ2057CDGKR | Low Dropout linear 1-cell Li-ion battery charge controller with AutoCompTM, 4.2V 8-VSSOP -20 to 70 | Texas Instruments | BQ2057CDGK vs BQ2057CDGKR |
BQ2057CDGKG4 | Low Dropout Linear 1-cell Li-Ion Charge Controller with AutoCompTM, 4.2V 8-VSSOP -20 to 70 | Texas Instruments | BQ2057CDGK vs BQ2057CDGKG4 |
BQ2057CDGK | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MSOP-8 | Rochester Electronics LLC | BQ2057CDGK vs BQ2057CDGK |