Datasheets
BQ2057CDGKR by:

Low Dropout linear 1-cell Li-ion battery charge controller with AutoCompTM, 4.2V 8-VSSOP -20 to 70

Part Details for BQ2057CDGKR by Texas Instruments

Overview of BQ2057CDGKR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Price & Stock for BQ2057CDGKR

Part # Distributor Description Stock Price Buy
DISTI # 2156-BQ2057CDGKR-ND
DigiKey IC BATT CHG LI-ION 1CELL 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 108335
In Stock
  • 171 $1.7600
$1.7600 Buy Now
DISTI # 296-11991-1-ND
DigiKey IC BATT CHG LI-ION 1CELL 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3769
In Stock
  • 1 $3.2600
  • 10 $2.9280
  • 25 $2.7680
  • 100 $2.3989
  • 250 $2.2758
  • 500 $2.0421
  • 1,000 $1.7223
  • 2,500 $1.6361
  • 5,000 $1.5746
$1.5746 / $3.2600 Buy Now
DISTI # 595-BQ2057CDGKR
Mouser Electronics Battery Management Li-Ion LDO Linear Charge Management IC RoHS: Compliant 1740
  • 1 $3.2500
  • 10 $2.9200
  • 100 $2.3900
  • 250 $2.2700
  • 500 $2.0400
  • 1,000 $1.7200
  • 2,500 $1.6300
  • 5,000 $1.5700
$1.5700 / $3.2500 Buy Now
Rochester Electronics BQ2057C Low Dropout Linear 1-cell Li-Ion Charge Controller with AutoCompTM, 4.2V RoHS: Compliant Status: Active Min Qty: 1 108335
  • 1 $1.7800
  • 25 $1.7400
  • 100 $1.6700
  • 500 $1.6000
  • 1,000 $1.5100
$1.5100 / $1.7800 Buy Now
Ameya Holding Limited Advanced Li-Ion Linear Charge Management IC 8950
RFQ
Chip 1 Exchange INSTOCK 7070
RFQ

Part Details for BQ2057CDGKR

BQ2057CDGKR CAD Models

BQ2057CDGKR Part Data Attributes

BQ2057CDGKR Texas Instruments
Buy Now Datasheet
Compare Parts:
BQ2057CDGKR Texas Instruments Low Dropout linear 1-cell Li-ion battery charge controller with AutoCompTM, 4.2V 8-VSSOP -20 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code MSOP
Package Description GREEN, PLASTIC, MSOP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustable Threshold YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max 15 V
Input Voltage-Min 4.5 V
JESD-30 Code S-PDSO-G8
JESD-609 Code e4
Length 3 mm
Moisture Sensitivity Level 2
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Current-Max (Isup) 4 mA
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish NICKEL PALLADIUM GOLD SILVER
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for BQ2057CDGKR

This table gives cross-reference parts and alternative options found for BQ2057CDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2057CDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BQ2057CDGK Low Dropout linear 1-cell Li-ion battery charge controller with AutoCompTM, 4.2V 8-VSSOP -20 to 70 Texas Instruments BQ2057CDGKR vs BQ2057CDGK
BQ2057CDGKR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MSOP-8 Rochester Electronics LLC BQ2057CDGKR vs BQ2057CDGKR
BQ2057CDGKG4 Low Dropout Linear 1-cell Li-Ion Charge Controller with AutoCompTM, 4.2V 8-VSSOP -20 to 70 Texas Instruments BQ2057CDGKR vs BQ2057CDGKG4
BQ2057CDGK 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MSOP-8 Rochester Electronics LLC BQ2057CDGKR vs BQ2057CDGK
Part Number Description Manufacturer Compare
BQ2057WTS Low Dropout linear 2-cell Li-ion battery charge controller with AutoCompTM, 8.4V 8-TSSOP -20 to 70 Texas Instruments BQ2057CDGKR vs BQ2057WTS
BQ2057PDGK 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MSOP-8 Texas Instruments BQ2057CDGKR vs BQ2057PDGK
BQ2057DGKRG4 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MSOP-8 Texas Instruments BQ2057CDGKR vs BQ2057DGKRG4
BQ2057WTSG4 Low Dropout linear 2-cell Li-ion battery charge controller with AutoCompTM, 8.4V 8-TSSOP -20 to 70 Texas Instruments BQ2057CDGKR vs BQ2057WTSG4
BQ2057CDGKG4 Low Dropout Linear 1-cell Li-Ion Charge Controller with AutoCompTM, 4.2V 8-VSSOP -20 to 70 Texas Instruments BQ2057CDGKR vs BQ2057CDGKG4
BQ2057CDGK Low Dropout linear 1-cell Li-ion battery charge controller with AutoCompTM, 4.2V 8-VSSOP -20 to 70 Texas Instruments BQ2057CDGKR vs BQ2057CDGK
BQ2057TSTR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, TSSOP-8 Texas Instruments BQ2057CDGKR vs BQ2057TSTR
BQ2057TTSTRG4 Low Dropout linear 2-cell Li-ion battery charge controller with AutoCompTM, 8.2V 8-TSSOP -20 to 70 Texas Instruments BQ2057CDGKR vs BQ2057TTSTRG4
BQ2057TTSTR Low Dropout linear 2-cell Li-ion battery charge controller with AutoCompTM, 8.2V 8-TSSOP -20 to 70 Texas Instruments BQ2057CDGKR vs BQ2057TTSTR
BQ2057PDGKRG4 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MSOP-8 Texas Instruments BQ2057CDGKR vs BQ2057PDGKRG4

BQ2057CDGKR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ2057CDGKR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ2057CDGKR by Texas Instruments

  • Please alert me when BQ2057CDGKR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BQ2057CDGKR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ2057CDGKR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BQ2057CDGKR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ2057CDGKR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ2057CDGKR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: