-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Dropout linear 1-cell Li-ion battery charge controller with AutoCompTM, 4.2V 8-SOIC -20 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8417
|
Newark | Ic, Battery Management, Battery Type:Li-Ion, Li-Pol, Input Voltage:15V, Battery Charge Voltage:4.2V, Charge Current Max:2A, Battery Ic Case Style:Soic, No. Of Pins:8Pins, No. Of Series Cells:1, Operating Temperature Min:-20°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ2057CSN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.0200 / $5.2800 | Buy Now |
DISTI #
296-9358-5-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
200 In Stock |
|
$1.8901 / $3.9100 | Buy Now |
DISTI #
595-BQ2057CSN
|
Mouser Electronics | Battery Management Li-Ion LDO Linear Charge Management IC RoHS: Compliant | 776 |
|
$1.9600 / $3.9100 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
BQ2057CSN
|
TME | IC: PMIC, battery charging controller, Iout: 2A, 4.5V, SO8 Min Qty: 1 | 115 |
|
$3.0000 / $4.2000 | Buy Now |
|
Ameya Holding Limited | IC: Supervisor Integrated Circuit, battery charger controller | 1903 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 40 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$5.0000 / $7.6900 | Buy Now |
DISTI #
3123764
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.2346 / $4.5795 | Buy Now |
DISTI #
3123764
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.1960 / $4.3084 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ2057CSN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2057CSN
Texas Instruments
Low Dropout linear 1-cell Li-ion battery charge controller with AutoCompTM, 4.2V 8-SOIC -20 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for BQ2057CSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2057CSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2057CSNTR | Low Dropout linear 1-cell Li-ion battery charge controller with AutoCompTM, 4.2V 8-SOIC -20 to 70 | Texas Instruments | BQ2057CSN vs BQ2057CSNTR |
BQ2057TSNTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | BQ2057CSN vs BQ2057TSNTR |
BQ2057CSN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | BQ2057CSN vs BQ2057CSN |
BQ2057SNTRG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | BQ2057CSN vs BQ2057SNTRG4 |
BQ2057TSNG4 | Low Dropout Linear 2-cell Li-Ion Charge Controller with AutoCompTM, 8.2V 8-SOIC -20 to 70 | Texas Instruments | BQ2057CSN vs BQ2057TSNG4 |
BQ2057WSNTR | Low Dropout linear 2-cell Li-ion battery charge controller with AutoCompTM, 8.4V 8-SOIC -20 to 70 | Texas Instruments | BQ2057CSN vs BQ2057WSNTR |
BQ2057TSNTRG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | BQ2057CSN vs BQ2057TSNTRG4 |
BQ2057WSNTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | BQ2057CSN vs BQ2057WSNTR |
BQ2057WSNG4 | Low Dropout Linear 2-cell Li-Ion Charge Controller with AutoCompTM, 8.4V 8-SOIC -20 to 70 | Texas Instruments | BQ2057CSN vs BQ2057WSNG4 |
BQ2057SNTR | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8, Power Management Circuit | Texas Instruments | BQ2057CSN vs BQ2057SNTR |