Datasheets
BQ2057TSN by:

Low Dropout linear 2-cell Li-ion battery charge controller with AutoCompTM, 8.2V 8-SOIC -20 to 70

Part Details for BQ2057TSN by Texas Instruments

Overview of BQ2057TSN by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Price & Stock for BQ2057TSN

Part # Distributor Description Stock Price Buy
DISTI # BQ2057TSN
TME IC: PMIC, battery charging controller, Iout: 2A, 8.2V, SO8, tube Min Qty: 1 0
  • 1 $1.9300
  • 3 $1.7400
  • 10 $1.6100
  • 25 $1.5400
  • 100 $1.3800
$1.3800 / $1.9300 RFQ

Part Details for BQ2057TSN

BQ2057TSN CAD Models

BQ2057TSN Part Data Attributes

BQ2057TSN Texas Instruments
Buy Now Datasheet
Compare Parts:
BQ2057TSN Texas Instruments Low Dropout linear 2-cell Li-ion battery charge controller with AutoCompTM, 8.2V 8-SOIC -20 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustable Threshold YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 4 mA
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for BQ2057TSN

This table gives cross-reference parts and alternative options found for BQ2057TSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2057TSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BQ2057CSN Low Dropout linear 1-cell Li-ion battery charge controller with AutoCompTM, 4.2V 8-SOIC -20 to 70 Texas Instruments BQ2057TSN vs BQ2057CSN
BQ2057CSNTR Low Dropout linear 1-cell Li-ion battery charge controller with AutoCompTM, 4.2V 8-SOIC -20 to 70 Texas Instruments BQ2057TSN vs BQ2057CSNTR
BQ2057TSNTR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments BQ2057TSN vs BQ2057TSNTR
BQ2057CSN 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC BQ2057TSN vs BQ2057CSN
BQ2057SNTRG4 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 Texas Instruments BQ2057TSN vs BQ2057SNTRG4
BQ2057TSNG4 Low Dropout Linear 2-cell Li-Ion Charge Controller with AutoCompTM, 8.2V 8-SOIC -20 to 70 Texas Instruments BQ2057TSN vs BQ2057TSNG4
BQ2057WSNTR Low Dropout linear 2-cell Li-ion battery charge controller with AutoCompTM, 8.4V 8-SOIC -20 to 70 Texas Instruments BQ2057TSN vs BQ2057WSNTR
BQ2057TSNTRG4 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 Texas Instruments BQ2057TSN vs BQ2057TSNTRG4
BQ2057WSNTR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC BQ2057TSN vs BQ2057WSNTR
BQ2057WSNG4 Low Dropout Linear 2-cell Li-Ion Charge Controller with AutoCompTM, 8.4V 8-SOIC -20 to 70 Texas Instruments BQ2057TSN vs BQ2057WSNG4
Part Number Description Manufacturer Compare
TPS2049DRG4 0.1A loading, 2.7-5.5V, 400mΩ USB power switch, active-low 8-SOIC -40 to 125 Texas Instruments BQ2057TSN vs TPS2049DRG4
ZSM530N8 Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SO-8 Diodes Incorporated BQ2057TSN vs ZSM530N8
BQ2057WSN Low Dropout linear 2-cell Li-ion battery charge controller with AutoCompTM, 8.4V 8-SOIC -20 to 70 Texas Instruments BQ2057TSN vs BQ2057WSN
BQ2057TSNG4 Low Dropout Linear 2-cell Li-Ion Charge Controller with AutoCompTM, 8.2V 8-SOIC -20 to 70 Texas Instruments BQ2057TSN vs BQ2057TSNG4
BQ2057SNG4 Low Dropout linear 1-cell Li-ion battery charge controller with AutoCompTM, 4.1V 8-SOIC -20 to 70 Texas Instruments BQ2057TSN vs BQ2057SNG4
UZSM530N8TA Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SO-8 Diodes Incorporated BQ2057TSN vs UZSM530N8TA
MAX704CSA+T Low-Cost Microprocessor Supervisory Circuits with Battery Backup, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc BQ2057TSN vs MAX704CSA+T
SP805SCN-L/TR Power Supply Management Circuit, Adjustable, 2 Channel, PDSO8, SOIC-8 Exar Corporation BQ2057TSN vs SP805SCN-L/TR
UZSM560N8TC Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SO-8 Diodes Incorporated BQ2057TSN vs UZSM560N8TC
BQ2057WSNG4 Low Dropout Linear 2-cell Li-Ion Charge Controller with AutoCompTM, 8.4V 8-SOIC -20 to 70 Texas Instruments BQ2057TSN vs BQ2057WSNG4

BQ2057TSN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ2057TSN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ2057TSN by Texas Instruments

  • Please alert me when BQ2057TSN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BQ2057TSN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ2057TSN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BQ2057TSN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ2057TSN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ2057TSN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: