-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SBS v1.1 compliant gas gauge with LED Delay 38-TSSOP -20 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-BQ2084DBTR-V150
|
Mouser Electronics | Battery Management SBS v1.1 Compliant Gas Gauge RoHS: Compliant | 0 |
|
$11.0500 | Order Now |
|
Rochester Electronics | BQ2084 - SBS v1.1 Compliant Gas Gauge for use with the BQ29312A RoHS: Compliant Status: Active Min Qty: 1 | 67230 |
|
$10.6000 / $12.4700 | Buy Now |
|
Ameya Holding Limited | IC GAS GAUGE FOR BQ29312 38TSSOP | 11888 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ2084DBTR-V150
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2084DBTR-V150
Texas Instruments
SBS v1.1 compliant gas gauge with LED Delay 38-TSSOP -20 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-38 | |
Pin Count | 38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for BQ2084DBTR-V150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2084DBTR-V150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2084DBTR-V150G4 | SBS v1.1 compliant gas gauge with LED Delay 38-TSSOP -20 to 85 | Texas Instruments | BQ2084DBTR-V150 vs BQ2084DBTR-V150G4 |
BQ2084DBT-V150G4 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO38, GREEN, PLASTIC, TSSOP-38 | Texas Instruments | BQ2084DBTR-V150 vs BQ2084DBT-V150G4 |
BQ2084DBT-V150 | SBS v1.1 compliant gas gauge with LED Delay 38-TSSOP -20 to 85 | Texas Instruments | BQ2084DBTR-V150 vs BQ2084DBT-V150 |