-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SBS 1.1-compliant gas gauge enabled with Impedance Track™ technology 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ20Z70PWR-V150-ND
|
DigiKey | IC GAS GAUGE LI-ION 2-4C 20TSSOP Min Qty: 27 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
140875 In Stock |
|
$11.1400 | Buy Now |
DISTI #
BQ20Z70PWR-V150-ND
|
DigiKey | IC GAS GAUGE LI-ION 2-4C 20TSSOP Min Qty: 27 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.9649 | Buy Now |
DISTI #
595-BQ20Z70PWR-V150
|
Mouser Electronics | Battery Management SBS 1.1-Compliant Gas Gauge RoHS: Compliant | 0 |
|
$9.9600 | Order Now |
|
Rochester Electronics | BQ20Z70 -SBS 1.1-Compliant Gas Gauge Enabled with Impedance Track Technology for use with the bq29330 RoHS: Compliant Status: Active Min Qty: 1 | 140875 |
|
$9.5500 / $11.2400 | Buy Now |
|
Ameya Holding Limited | IC GAS GAUGE 20 TSSOP | 13500 |
|
RFQ | |
|
NexGen Digital | 1726 |
|
RFQ | ||
|
Chip1Cloud | IC GAS GAUGE 20 TSSOP | 4470 |
|
RFQ | |
|
Sense Electronic Company Limited | TSSOP-20 | 1836 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ20Z70PWR-V150
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ20Z70PWR-V150
Texas Instruments
SBS 1.1-compliant gas gauge enabled with Impedance Track™ technology 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for BQ20Z70PWR-V150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ20Z70PWR-V150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ20Z70PW-V150G4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | BQ20Z70PWR-V150 vs BQ20Z70PW-V150G4 |
BQ20Z70PWR-V150G4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | BQ20Z70PWR-V150 vs BQ20Z70PWR-V150G4 |