-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-cell, 1.2-A, linear Li-ion battery charger with bi-color LED and integrated FET 20-HTSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ24003PWP-ND
|
DigiKey | IC BATT CHG LI-ION 1CEL 20HTSSOP Min Qty: 51 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3482 In Stock |
|
$5.9800 | Buy Now |
DISTI #
296-9380-5-ND
|
DigiKey | IC BATT CHG LI-ION 1CEL 20HTSSOP Min Qty: 51 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.4429 | Buy Now |
DISTI #
595-BQ24003PWP
|
Mouser Electronics | Battery Management Li-Ion Linear Charge Management IC RoHS: Compliant | 0 |
|
$5.6400 / $9.9400 | Order Now |
|
Rochester Electronics | BQ24003 Linear 1-cell Li-Ion Battery Charger W/Integrated FET, Bi-Color LED RoHS: Compliant Status: Active Min Qty: 1 | 3482 |
|
$5.1300 / $6.0400 | Buy Now |
DISTI #
BQ24003PWP
|
TME | IC: PMIC, battery charging controller, Iout: 1.2A, 4.2V, HTSSOP20 Min Qty: 1 | 0 |
|
$7.1300 / $10.7000 | RFQ |
|
Ameya Holding Limited | IC BATT CHRGR LITH-ION 20-HTSSOP | 7088 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24003PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24003PWP
Texas Instruments
1-cell, 1.2-A, linear Li-ion battery charger with bi-color LED and integrated FET 20-HTSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPTIONAL TEMPERATURE OR INPUT-POWER MONITORING BEFORE AND DURING CHARGE | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for BQ24003PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24003PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24003PWPR | 1-cell, 1.2-A, linear Li-ion battery charger with bi-color LED and integrated FET 20-HTSSOP 0 to 70 | Texas Instruments | BQ24003PWP vs BQ24003PWPR |
BQ24003PWPG4 | 1-cell, 1.2-A, linear Li-ion battery charger with bi-color LED and integrated FET 20-HTSSOP 0 to 70 | Texas Instruments | BQ24003PWP vs BQ24003PWPG4 |