-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-cell 2-A Li-ion linear battery charger, Power Path, Output regulated to 4.4V 20-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28743-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 20VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3908 In Stock |
|
$1.8779 / $3.7400 | Buy Now |
DISTI #
595-BQ24070RHLT
|
Mouser Electronics | Battery Management Single Input Charger RoHS: Compliant | 840 |
|
$1.8700 / $3.7400 | Buy Now |
|
Bristol Electronics | 115 |
|
RFQ | ||
|
Quest Components | 92 |
|
$2.7676 / $4.4880 | Buy Now | |
DISTI #
BQ24070RHLT
|
TME | IC: PMIC, battery charging controller, Iout: 2A, 4.4V, VQFN20 Min Qty: 1 | 317 |
|
$2.5500 / $3.7500 | Buy Now |
|
Ameya Holding Limited | IC: Supervisor Integrated Circuit, battery charger controller | 53704 |
|
RFQ | |
|
Chip1Cloud | IC BATT CHARGER LI-ION 20QFN | 3800 |
|
RFQ | |
|
Sense Electronic Company Limited | QFN20 | 1250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24070RHLT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24070RHLT
Texas Instruments
1-cell 2-A Li-ion linear battery charger, Power Path, Output regulated to 4.4V 20-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.35 V | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20/24,.14X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for BQ24070RHLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24070RHLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24070RHLTG4 | 1-cell 2-A Li-ion linear battery charger, Power Path, Output regulated to 4.4V 20-VQFN -40 to 85 | Texas Instruments | BQ24070RHLT vs BQ24070RHLTG4 |
BQ24070RHLR | 1-cell 2-A Li-ion linear battery charger, Power Path, Output regulated to 4.4V 20-VQFN -40 to 85 | Texas Instruments | BQ24070RHLT vs BQ24070RHLR |
BQ24070RHLRG4 | Li-Ion Charger with Dynamic Power-Path Management, Output regulated to 4.4V 20-VQFN -40 to 85 | Texas Instruments | BQ24070RHLT vs BQ24070RHLRG4 |