Part Details for BQ24085DRCT by Texas Instruments
Overview of BQ24085DRCT by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ24085DRCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ24085DRCT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10VSON Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
11577 In Stock |
|
$1.1200 | Buy Now |
DISTI #
296-BQ24085DRCT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10VSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
488 In Stock |
|
$1.0215 / $2.3200 | Buy Now |
DISTI #
595-BQ24085DRCT
|
Mouser Electronics | Battery Management 750mA SG-CHIP Li-Ion Li-Pol CHG MGMT IC RoHS: Compliant | 463 |
|
$1.0200 / $2.3100 | Buy Now |
|
Bristol Electronics | 119 |
|
RFQ | ||
|
Quest Components | 95 |
|
$1.4938 / $2.7160 | Buy Now | |
|
Rochester Electronics | BQ24085 750mA SINGLE-CHIP Li-Ion/Li-Pol CHARGE MANAGEMENT IC with Thermal Regulation RoHS: Compliant Status: Active Min Qty: 1 | 11577 |
|
$0.9644 / $1.1300 | Buy Now |
DISTI #
BQ24085DRCT
|
TME | IC: PMIC, battery charging controller, Iout: 0.75A, 4.2V, VSON10 Min Qty: 1 | 0 |
|
$1.3900 / $2.0800 | RFQ |
|
Ameya Holding Limited | BQ24085DRCT, 电池充电控制器, 适用于锂离子、锂聚合物电池, 750mA, 10针 SON封装 | 108840 |
|
RFQ | |
|
Chip1Cloud | IC LI-ION BATTERY CHARGER 10-SON | 1250 |
|
RFQ |
Part Details for BQ24085DRCT
BQ24085DRCT CAD Models
BQ24085DRCT Part Data Attributes:
|
BQ24085DRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24085DRCT
Texas Instruments
Standalone 1-cell 0.75-A linear battery charger with charge enable input and power Good Indication 10-VSON 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 4.35 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +6.5V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for BQ24085DRCT
This table gives cross-reference parts and alternative options found for BQ24085DRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24085DRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24085DRCTG4 | 750mA SINGLE-CHIP Li-Ion/Li-Pol CHARGE MANAGEMENT IC with Thermal Regulation 10-VSON 0 to 125 | Texas Instruments | BQ24085DRCT vs BQ24085DRCTG4 |
BQ24085DRCRG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, GREEN, PLASTIC, SON-10 | Texas Instruments | BQ24085DRCT vs BQ24085DRCRG4 |