-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Friendly 0.5A Li-ion charger w/ Dynamic power Management, 10.5V OVP 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41207-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 16QFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9399 In Stock |
|
$0.8066 / $1.8300 | Buy Now |
DISTI #
595-BQ24232RGTR
|
Mouser Electronics | Battery Management USB Friendly 0.5A Li Charger RoHS: Compliant | 2058 |
|
$0.7900 / $1.5700 | Buy Now |
DISTI #
V72:2272_07234954
|
Arrow Electronics | Linear Battery Charger Li-Ion/Li-Pol 500mA 4.2V 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2247 Container: Cut Strips | Americas - 2077 |
|
$0.7674 / $1.1040 | Buy Now |
DISTI #
66728002
|
Verical | Linear Battery Charger Li-Ion/Li-Pol 500mA 4.2V 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2247 | Americas - 2077 |
|
$0.7674 / $1.1040 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Ameya Holding Limited | IC LI-ION CHARGE PWR MGMT 16QFN | 3157712 |
|
RFQ | |
DISTI #
SMC-BQ24232RGTR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3980 |
|
RFQ | |
|
Chip1Cloud | IC LI-ION CHARGE PWR MGMT 16QFN | 45134 |
|
RFQ | |
|
LCSC | VQFN-16-EP(3x3) Battery Management ICs ROHS | 1 |
|
$0.7088 / $1.1624 | Buy Now |
|
Win Source Electronics | IC LI-ION CHARGE PWR MGMT 16QFN | 45134 |
|
$0.6600 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24232RGTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24232RGTR
Texas Instruments
USB Friendly 0.5A Li-ion charger w/ Dynamic power Management, 10.5V OVP 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 10.2 V | |
Input Voltage-Min | 4.35 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 10.2 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +3.3V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for BQ24232RGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24232RGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP5030GQH | POWER SUPPLY SUPPORT CKT, | Monolithic Power Systems | BQ24232RGTR vs MP5030GQH |
BQ24232HARGTR | USB Friendly 0.5A Li-ion charger with power-Path, 10.5V OVP 16-VQFN -5 to 125 | Texas Instruments | BQ24232RGTR vs BQ24232HARGTR |