-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I2C controlled 1-cell, 3-A battery charger with USB NVDC-1, adj. voltage, and USB OTG with D+/D- 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5236
|
Newark | Batt Charge, Li-Ion/Li-Polymer, Vqfn-24, Battery Type:Li-Ion, Li-Pol, Input Voltage:6.2V, Battery Charge Voltage:4.4V, Charge Current Max:3A, Battery Ic Case Style:Vqfn, No. Of Pins:24Pins, No. Of Series Cells:1, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ24297RGET Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.2000 / $5.0500 | Buy Now |
DISTI #
296-39580-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 24VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
975 In Stock |
|
$2.3508 / $4.6800 | Buy Now |
DISTI #
595-BQ24297RGET
|
Mouser Electronics | Battery Management I2C Cntl 3A SGL Cell USB NVDC-1 Charger RoHS: Compliant | 428 |
|
$2.3000 / $3.2900 | Buy Now |
DISTI #
BQ24297RGET
|
TME | IC: PMIC, battery charging controller, Iout: 3A, 4.4V, VQFN24 Min Qty: 1 | 244 |
|
$2.8500 / $4.1900 | Buy Now |
|
Ameya Holding Limited | IC LI+ CHARGER PWR MGMT 24VQFN | 1245 |
|
RFQ | |
|
Chips Pulse Industry Limited | VQFN-24 Battery Management ICs RoHS Purchase Online, Ship Immediately | 45 |
|
$3.2896 / $4.3891 | Buy Now |
DISTI #
3008722RL
|
element14 Asia-Pacific | BATT CHARGE, LI-ION/LI-POLYMER, VQFN-24 RoHS: Compliant Min Qty: 1 Container: Reel | 224 |
|
$5.3647 | Buy Now |
DISTI #
3008722
|
element14 Asia-Pacific | BATT CHARGE, LI-ION/LI-POLYMER, VQFN-24 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 224 |
|
$5.3647 | Buy Now |
DISTI #
3008722RL
|
Farnell | BATT CHARGE, LI-ION/LI-POLYMER, VQFN-24 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 224 |
|
$2.8473 / $2.8972 | Buy Now |
DISTI #
3008722
|
Farnell | BATT CHARGE, LI-ION/LI-POLYMER, VQFN-24 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 224 |
|
$2.8473 / $3.6715 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24297RGET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24297RGET
Texas Instruments
I2C controlled 1-cell, 3-A battery charger with USB NVDC-1, adj. voltage, and USB OTG with D+/D- 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 6.2 V | |
Input Voltage-Min | 3.9 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 3000 mA | |
Supply Voltage-Max (Vsup) | 6.2 V | |
Supply Voltage-Min (Vsup) | 3.9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +6.4V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for BQ24297RGET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24297RGET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ25157YFPR | 500-mA 1-cell linear charger with 10-nA IQ, power path, regulated system voltage, 16-bit ADC and LDO 20-DSBGA -40 to 85 | Texas Instruments | BQ24297RGET vs BQ25157YFPR |
MP2661GC-0000 | Power Supply Management Circuit, | Monolithic Power Systems | BQ24297RGET vs MP2661GC-0000 |
BQ24296MRGET | 1-cell, 3-A, I2C controlled buck charger with USB OTG and min system regulation 24-VQFN -40 to 85 | Texas Instruments | BQ24297RGET vs BQ24296MRGET |
BQ24298RTWT | I2C controlled single cell 3A USB charger with NVDC Power Path and adjustable voltageUSB OTG 24-WQFN -40 to 85 | Texas Instruments | BQ24297RGET vs BQ24298RTWT |
BQ24296MRGER | 1-cell, 3-A, I2C controlled buck charger with USB OTG and min system regulation 24-VQFN -40 to 85 | Texas Instruments | BQ24297RGET vs BQ24296MRGER |
BQ24295RGER | I2C controlled 1-cell, 3-A battery charger with USB, adjustable voltage, and 1.5A OTG 24-VQFN -40 to 85 | Texas Instruments | BQ24297RGET vs BQ24295RGER |
BQ24296RGER | 1-cell, 3-A, I2C controlled buck charger with adjustable voltage & USB OTG and min system regulation 24-VQFN -40 to 85 | Texas Instruments | BQ24297RGET vs BQ24296RGER |
BQ24295RGET | I2C controlled 1-cell, 3-A battery charger with USB, adjustable voltage, and 1.5A OTG 24-VQFN -40 to 85 | Texas Instruments | BQ24297RGET vs BQ24295RGET |
BQ24298RTWR | I2C controlled single cell 3A USB charger with NVDC Power Path and adjustable voltageUSB OTG 24-WQFN -40 to 85 | Texas Instruments | BQ24297RGET vs BQ24298RTWR |