-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Overvoltage and Overcurrent Protection IC & Li+ Charger Front-End Protection 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24975-1-ND
|
DigiKey | IC BATT PROTECTION LI-ION 8WSON Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
750 In Stock |
|
$0.4719 / $1.2200 | Buy Now |
DISTI #
595-BQ24312DSGT
|
Mouser Electronics | Battery Management Overvltg and Over current Prot IC RoHS: Compliant | 450 |
|
$0.4710 / $1.2100 | Buy Now |
DISTI #
V72:2272_07235032
|
Arrow Electronics | Battery Protection Li-Ion 1500mA 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1231 Container: Cut Strips | Americas - 7 |
|
$0.1201 / $0.4585 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, PDSO8 | 188 |
|
$0.4752 / $1.0182 | Buy Now |
|
Rochester Electronics | BQ24312 Overvoltage and Overcurrent Protection IC & Li+ Charger Front-End Protection RoHS: Compliant Status: Active Min Qty: 1 | 159 |
|
$0.4525 / $0.5323 | Buy Now |
DISTI #
BQ24312DSGT
|
TME | IC: PMIC, battery charging controller, Iout: 1.5A, 1 x Li-Ion Min Qty: 1 | 0 |
|
$0.6400 / $0.9700 | RFQ |
|
Ameya Holding Limited | IC LI+ CHARGER FRON END 8SON | 13250 |
|
RFQ | |
|
Win Source Electronics | OVERVOLTAGE AND OVERCURRENT PROTECTION IC AND Li+ CHARGER FRONT-END PROTECTION IC | 33000 |
|
$2.1380 / $3.2060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24312DSGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24312DSGT
Texas Instruments
Overvoltage and Overcurrent Protection IC & Li+ Charger Front-End Protection 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Battery over-voltage protection(Min/Max)(V) : 4.35 and 4.35 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 30 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.7V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for BQ24312DSGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24312DSGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24312DSGR | Overvoltage and Overcurrent Protection IC & Li+ Charger Front-End Protection 8-WSON -40 to 125 | Texas Instruments | BQ24312DSGT vs BQ24312DSGR |