Part Details for BQ25010RHLR by Texas Instruments
Overview of BQ25010RHLR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ25010RHLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ25010RHLR-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 20VQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
13401 In Stock |
|
$4.8000 | Buy Now |
DISTI #
296-17639-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 20VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6254 In Stock |
|
$4.3670 / $8.0000 | Buy Now |
DISTI #
595-BQ25010RHLR
|
Mouser Electronics | Battery Management Single-Chip Charger & DC/DC Converter IC RoHS: Compliant | 0 |
|
$4.3600 | Order Now |
|
Rochester Electronics | BQ25010 500mA Li-Ion Charger w/Integrated 150mA Synchronous Buck Converter, Output Adjustable RoHS: Compliant Status: Active Min Qty: 1 | 13401 |
|
$4.1200 / $4.8500 | Buy Now |
|
Ameya Holding Limited | BQ25010RHLR, 电池充电器 | 10540 |
|
RFQ |
Part Details for BQ25010RHLR
BQ25010RHLR CAD Models
BQ25010RHLR Part Data Attributes
|
BQ25010RHLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ25010RHLR
Texas Instruments
500mA Li-Ion Charger w/Integrated 150mA Synchronous Buck Converter, Output Adjustable 20-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM MODE IS ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
Alternate Parts for BQ25010RHLR
This table gives cross-reference parts and alternative options found for BQ25010RHLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ25010RHLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ25010RHLRG4 | 1.5A SWITCHING REGULATOR, 1500kHz SWITCHING FREQ-MAX, PQCC20, 3.50 X 4.50 MM, GREEN, PLASTIC, QFN-20 | Texas Instruments | BQ25010RHLR vs BQ25010RHLRG4 |