-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Generation 1 1.1A, Single-Input 5-V Power Supply IC for Contactless Charging Applications 10-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ25046DQCR-ND
|
DigiKey | IC PWR SUPPLY 5V 1.1A 10WSON Min Qty: 39 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
69000 In Stock |
|
$7.7400 | Buy Now |
DISTI #
BQ25046DQCR-ND
|
DigiKey | IC PWR SUPPLY 5V 1.1A 10WSON Min Qty: 39 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9281 | Buy Now |
DISTI #
595-BQ25046DQCR
|
Mouser Electronics | Battery Management 1.1A,Single-Input 5V Power Supply IC RoHS: Compliant | 0 |
|
$6.9200 | Order Now |
|
Rochester Electronics | BQ25046 Generation 1 1.1A, Single-Input 5-V Power Supply IC for Contactless Charging Applications RoHS: Compliant Status: Active Min Qty: 1 | 69000 |
|
$6.6400 / $7.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ25046DQCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ25046DQCR
Texas Instruments
Generation 1 1.1A, Single-Input 5-V Power Supply IC for Contactless Charging Applications 10-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | WSON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |