-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-cell, 1-A, Li-ion battery charger with 50-mA LDO 10-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ25060DQCT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10WSON Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
32500 In Stock |
|
$0.9700 | Buy Now |
DISTI #
296-BQ25060DQCT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10WSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
496 In Stock |
|
$0.8850 / $2.0100 | Buy Now |
DISTI #
595-BQ25060DQCT
|
Mouser Electronics | Battery Management 1A,Sgl-Inp,Sgl Cell Li-Ion Batt Charger RoHS: Compliant | 0 |
|
$0.8840 / $2.0100 | Order Now |
|
Rochester Electronics | BQ25060 1A, Single-Input, Single Cell Li-Ion Battery Charger with 50mA LDO RoHS: Compliant Status: Active Min Qty: 1 | 32500 |
|
$0.8355 / $0.9829 | Buy Now |
DISTI #
BQ25060DQCT
|
TME | IC: PMIC, battery charging controller, Iout: 1A, 4.2V, WSON10 Min Qty: 1 | 0 |
|
$1.1100 / $1.6600 | RFQ |
|
Ameya Holding Limited | IC LI-ION LDO CHRG 1A 10WSON | 8600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ25060DQCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ25060DQCT
Texas Instruments
1-cell, 1-A, Li-ion battery charger with 50-mA LDO 10-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | WSON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 10.2 V | |
Input Voltage-Min | 4.4 V | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 10.2 V | |
Supply Voltage-Min (Vsup) | 4.4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |