-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-cell, 1-A, single cell, linear charger for LiFePO4 Applications 10-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ25070DQCR-ND
|
DigiKey | IC BATT CHG IRON PHOS 1C 10WSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
7260 In Stock |
|
$1.0000 | Buy Now |
DISTI #
296-BQ25070DQCRCT-ND
|
DigiKey | IC BATT CHG IRON PHOS 1C 10WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9099 / $2.0600 | Buy Now |
DISTI #
595-BQ25070DQCR
|
Mouser Electronics | Battery Management 1A,Sgl cell,Linear Charger RoHS: Compliant | 0 |
|
$0.9090 / $2.0700 | Order Now |
|
Rochester Electronics | BQ25070 1A, Single cell, Linear Charger for LiFePO4 Applications RoHS: Compliant Status: Active Min Qty: 1 | 7260 |
|
$0.8590 / $1.0100 | Buy Now |
|
Ameya Holding Limited | IC LINEAR BATT CHRGR SGL 10WSON | 51498 |
|
RFQ | |
|
Chips Pulse Industry Limited | DFN-10-EP(2x3) Battery Management ICs ROHS Purchase Online, Ship Immediately | 93 |
|
$1.5844 / $1.8528 | Buy Now |
|
LCSC | WSON-10-EP(2x3) Battery Management ICs ROHS | 78 |
|
$1.7604 / $2.5391 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ25070DQCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ25070DQCR
Texas Instruments
1-cell, 1-A, single cell, linear charger for LiFePO4 Applications 10-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | WSON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 10.2 V | |
Input Voltage-Min | 3.75 V | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 10.2 V | |
Supply Voltage-Min (Vsup) | 3.75 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for BQ25070DQCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ25070DQCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ25070DQCT | 1-cell, 1-A, single cell, linear charger for LiFePO4 Applications 10-WSON -40 to 85 | Texas Instruments | BQ25070DQCR vs BQ25070DQCT |