-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 1-cell, 1-A, LiFePO4 linear battery charger 10-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44162-1-ND
|
DigiKey | IC BATT CHG IRON PHOS 1C 10WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8955 / $2.0300 | Buy Now |
DISTI #
595-BQ25071QWDQCRQ1
|
Mouser Electronics | Battery Management Automotive 1-cell, 1-A, LiFePO4 linear battery charger 10-WSON -40 to 125 RoHS: Compliant | 2406 |
|
$0.8380 / $0.8600 | Buy Now |
|
Ameya Holding Limited | 28700 |
|
RFQ | ||
|
Chips Pulse Industry Limited | WSON-10 Battery Management ICs ROHS Purchase Online, Ship Immediately | 120 |
|
$1.5575 / $1.9066 | Buy Now |
|
LCSC | 8V 1 1A WSON-10(2x3) Battery Management ICs ROHS | 100 |
|
$0.5192 / $0.8146 | Buy Now |
|
Win Source Electronics | IC BATT CHG IRON PHOS 1C 10WSON | 163280 |
|
$0.8480 / $1.2720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ25071QWDQCRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ25071QWDQCRQ1
Texas Instruments
Automotive 1-cell, 1-A, LiFePO4 linear battery charger 10-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-04-26 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 3.75 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 3.75 V | |
Supply Voltage-Nom (Vsup) | 4.2 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for BQ25071QWDQCRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ25071QWDQCRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ25071QWDQCTQ1 | Automotive 1-cell, 1-A, LiFePO4 linear battery charger 10-WSON -40 to 125 | Texas Instruments | BQ25071QWDQCRQ1 vs BQ25071QWDQCTQ1 |