-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300-mA linear battery charger with Power Path, integrated LDO and buck converter 2.5V default output 25-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-BQ25121AYFPRCT-ND
|
DigiKey | IC BAT CHG MULT-CHEM 1CL 25DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9747 / $3.9300 | Buy Now |
DISTI #
595-BQ25121AYFPR
|
Mouser Electronics | Battery Management 300-mA linear battery charger with Power Path, integrated LDO and buck converter 2.5V default output 25-DSBGA -40 to 85 RoHS: Compliant | 0 |
|
$1.9700 | Order Now |
|
Ameya Holding Limited | 925 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC BAT CHG MULT-CHEM 1CL 25DSBGA | 192 |
|
$2.3543 | Buy Now |
|
Win Source Electronics | IC BAT CHG MULT-CHEM 1CL 25DSBGA / Charger IC Multi-Chemistry 25-DSBGA | 116343 |
|
$1.6960 / $2.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ25121AYFPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ25121AYFPR
Texas Instruments
300-mA linear battery charger with Power Path, integrated LDO and buck converter 2.5V default output 25-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-05-12 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.4 V | |
JESD-30 Code | R-XBGA-B25 | |
JESD-609 Code | e1 | |
Length | 2.53 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.468 mm |
This table gives cross-reference parts and alternative options found for BQ25121AYFPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ25121AYFPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9230IRZ-T | High Power Li-Ion Charger W/I-Path Management, QFN, /Reel | Renesas Electronics Corporation | BQ25121AYFPR vs ISL9230IRZ-T |
ISL9230IRZ-T7 | Power Supply Support Circuit | Renesas Electronics Corporation | BQ25121AYFPR vs ISL9230IRZ-T7 |
LM10524TMX-A | IC POWER SUPPLY SUPPORT CKT, Power Management Circuit | Texas Instruments | BQ25121AYFPR vs LM10524TMX-A |