-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I2C 1cell 5A buck battery charger with NVDC Power Path and PSEL 24-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH6958
|
Newark | Batt Charger, Li-Ion/Pol, 5A, Wqfn-24, Battery Type:Li-Ion, Li-Pol, Input Voltage:14V, Battery Charge Voltage:4.6V, Charge Current Max:5A, Battery Ic Case Style:Wqfn, No. Of Pins:24Pins, No. Of Series Cells:1, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ25892RTWT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.2300 / $5.0800 | Buy Now |
DISTI #
296-41131-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 24WQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1428 In Stock |
|
$2.4139 / $4.8100 | Buy Now |
DISTI #
595-BQ25892RTWT
|
Mouser Electronics | Battery Management I2C Controlled 5A Sng Cell Charger RoHS: Compliant | 753 |
|
$2.3400 / $4.8100 | Buy Now |
DISTI #
BQ25892RTWT
|
TME | IC: PMIC, battery charging controller, Iout: 5A, 3.84÷4.608V Min Qty: 1 | 0 |
|
$2.7400 / $4.1200 | RFQ |
|
Ameya Holding Limited | IC BATT MGMT LI-ION FAST 24WQFN | 20023 |
|
RFQ | |
DISTI #
SMC-BQ25892RTWT
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 22+ Container: Tape & Reel | 200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ25892RTWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ25892RTWT
Texas Instruments
I2C 1cell 5A buck battery charger with NVDC Power Path and PSEL 24-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 3.9 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 14 V | |
Supply Voltage-Min (Vsup) | 3.9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |